1kohm Audio Transformers:
5 Products FoundFind a huge range of 1kohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 16ohm & 150ohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.160 10+ $6.030 25+ $5.890 50+ $5.780 | Total:$6.16 Min: 1 / Mult: 1 | 0.6 | 4mA | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $28.540 5+ $27.160 10+ $24.280 25+ $22.150 50+ $20.980 More Pricing... | Total:$28.54 Min: 1 / Mult: 1 | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | Through Hole | 100ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $26.210 5+ $24.940 10+ $22.300 25+ $20.340 50+ $19.270 More Pricing... | Total:$26.21 Min: 1 / Mult: 1 | 5:1 | - | 25kohm | 1kohm | 40mW | 100kHz | 1kV | Digital Audio Data Transmission | 1.7kohm | Through Hole | 115ohm | PC Pin | 300Hz | Red Spec Series | |||||
Each | 1+ $13.600 5+ $13.310 10+ $13.010 25+ $12.650 | Total:$13.60 Min: 1 / Mult: 1 | 14.1:1 | - | 200kohm | 1kohm | 10mW | 100kHz | 500Vrms | Data/Voice Coupling | 5.3kohm | Through Hole | 120ohm | PC Pin | 300Hz | - | |||||
Each | 1+ $20.560 5+ $20.220 10+ $19.870 25+ $19.520 | Total:$20.56 Min: 1 / Mult: 1 | 7.1:1 | - | 50kohm | 1kohm | 25mW | 100kHz | 1kV | Data/Voice Coupling | 3.8kohm | Through Hole | 75ohm | PC Pin | 300Hz | Red Spec Series | |||||