Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No107HCopy
Newark Part No.96F5497
Product Range107 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.840 |
| 5+ | $25.570 |
| 10+ | $24.290 |
| 25+ | $23.150 |
| 50+ | $22.440 |
| 100+ | $21.840 |
| 250+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$26.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No107HCopy
Newark Part No.96F5497
Product Range107 Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Transformer MountingThrough Hole
Secondary Power150mW
Frequency Max50kHz
Isolation Voltage100V
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary59ohm
DC Resistance Secondary75ohm
Transformer TerminalsPC Pin
Frequency Min150Hz
Product Range107 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Audio
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Secondary Power
150mW
Isolation Voltage
100V
DC Resistance Primary
59ohm
Transformer Terminals
PC Pin
Product Range
107 Series
Primary Impedance
600ohm
Transformer Mounting
Through Hole
Frequency Max
50kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
75ohm
Frequency Min
150Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate