107 Series Audio Transformers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.930 5+ $25.980 10+ $24.020 25+ $23.050 50+ $22.410 More Pricing... | 4.07:1 | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | Through Hole | 70ohm | PC Pin | 150Hz | 107 Series | ||||||
Each | 1+ $27.300 5+ $26.050 10+ $24.790 25+ $23.610 50+ $22.900 More Pricing... | 0.6 | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | ||||||