Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-302PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03F1068
Product RangeTY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 5+ | $8.410 |
| 10+ | $8.250 |
| 25+ | $8.100 |
| 50+ | $7.900 |
| 100+ | $7.740 |
| 250+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-302PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03F1068
Product RangeTY Series
Technical Datasheet
Turns Ratio1:2
Current Rating0A
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power4W
Frequency Max3.5kHz
Isolation Voltage1.5kV
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary34ohm
DC Resistance Secondary24ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
1:2
Primary Impedance
600ohm
Secondary Power
4W
Isolation Voltage
1.5kV
DC Resistance Primary
34ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
0A
Secondary Impedance
600ohm
Frequency Max
3.5kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
24ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability