Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No119DACopy
Newark Part No.24B5914
Product Range119DA Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.310 |
| 5+ | $42.260 |
| 10+ | $41.200 |
| 25+ | $39.200 |
| 50+ | $36.890 |
| 100+ | $35.810 |
| 250+ | $34.620 |
Price for:Each
Minimum: 1
Multiple: 1
$43.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No119DACopy
Newark Part No.24B5914
Product Range119DA Series
Technical Datasheet
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance8ohm
Secondary Power12W
Frequency Max20kHz
Isolation Voltage500V
Transformer ApplicationsLine Matching
DC Resistance Primary24.05ohm
DC Resistance Secondary0.513ohm
Transformer MountingChassis Mount
Transformer TerminalsSolder Lug, Wire Leaded
Frequency Min30Hz
Product Range119DA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 119DA is a 12W 600Ω panel mount isolation Speaker-matching Transformer with large core area for excellent low frequency response, high quality 29M6 laminations and concentric wound for excellent coupling. This audio isolation unit has built in response to requests from the "Collins Collectors Association" to match "classic" high impedance audio out puts to modern low impedance speakers and can also be reverse connected to match "classic" high impedance speakers with newer equipment.
- 30Hz to 20kHz Frequency range
- 0.19mm Mounting hole
Applications
Audio
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
20kHz
Transformer Applications
Line Matching
DC Resistance Secondary
0.513ohm
Transformer Terminals
Solder Lug, Wire Leaded
Product Range
119DA Series
Primary Impedance
600ohm
Secondary Power
12W
Isolation Voltage
500V
DC Resistance Primary
24.05ohm
Transformer Mounting
Chassis Mount
Frequency Min
30Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate