2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    Print Page

                                                                                                    119DA

                                                                                                    Audio Transformer, Speaker Matching, 600 ohm, 8 ohm, 12 W, 20 kHz, 500 V

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 119DA
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No119DA
                                                                                                    Newark Part No.24B5914
                                                                                                    Product Range119DA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42.810
                                                                                                    5+$42.170
                                                                                                    10+$41.520
                                                                                                    25+$38.690
                                                                                                    50+$37.080
                                                                                                    100+$36.260
                                                                                                    250+$35.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No119DA
                                                                                                    Newark Part No.24B5914
                                                                                                    Product Range119DA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio-
                                                                                                    Primary Impedance600ohm
                                                                                                    Secondary Impedance8ohm
                                                                                                    Secondary Power12W
                                                                                                    Frequency Max20kHz
                                                                                                    Isolation Voltage500V
                                                                                                    Transformer ApplicationsLine Matching
                                                                                                    DC Resistance Primary24.05ohm
                                                                                                    DC Resistance Secondary0.513ohm
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Transformer TerminalsSolder Lug, Wire Leaded
                                                                                                    Frequency Min30Hz
                                                                                                    Product Range119DA Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 119DA is a 12W 600Ω panel mount isolation Speaker-matching Transformer with large core area for excellent low frequency response, high quality 29M6 laminations and concentric wound for excellent coupling. This audio isolation unit has built in response to requests from the "Collins Collectors Association" to match "classic" high impedance audio out puts to modern low impedance speakers and can also be reverse connected to match "classic" high impedance speakers with newer equipment.

                                                                                                    • 30Hz to 20kHz Frequency range
                                                                                                    • 0.19mm Mounting hole

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    -

                                                                                                    Secondary Impedance

                                                                                                    8ohm

                                                                                                    Frequency Max

                                                                                                    20kHz

                                                                                                    Transformer Applications

                                                                                                    Line Matching

                                                                                                    DC Resistance Secondary

                                                                                                    0.513ohm

                                                                                                    Transformer Terminals

                                                                                                    Solder Lug, Wire Leaded

                                                                                                    Product Range

                                                                                                    119DA Series

                                                                                                    Primary Impedance

                                                                                                    600ohm

                                                                                                    Secondary Power

                                                                                                    12W

                                                                                                    Isolation Voltage

                                                                                                    500V

                                                                                                    DC Resistance Primary

                                                                                                    24.05ohm

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Frequency Min

                                                                                                    30Hz

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product