0
0 Items$0.00

Audio Transformers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
24B5914

RoHS

Each
1+$45.000
5+$43.020
10+$41.030
25+$38.710
50+$37.000
More Pricing...
-
-
600ohm
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
55X4628

RoHS

Date/Lot Code

Each
1+$7.830
5+$7.790
10+$7.630
25+$7.480
50+$7.320
More Pricing...
3.16:1
-
500ohm
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
96F5498

RoHS

Each
1+$31.560
5+$29.850
10+$28.130
25+$26.680
50+$25.210
More Pricing...
-
-
-
8ohm
4W
10kHz
500V
Line Matching
-
Chassis Mount
-
Solder Lug
100Hz
117 Series
25M9359

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$16.980
5+$16.060
10+$15.000
25+$13.980
50+$12.870
More Pricing...
1:1
-
800ohm
800ohm
2mW
15kHz
500V
Miniature - Impedance Matching
69ohm
Through Hole
97ohm
PC Pin
200Hz
-
24B7283

RoHS

Each
1+$28.580
5+$27.090
10+$25.600
25+$24.500
50+$23.700
More Pricing...
-
4mA
600ohm
8ohm
1W
15kHz
500V
Open Frame - Line Matching
-
Through Hole
-
PC Pin
200Hz
149 Series
24B9278

RoHS

Each
1+$74.980
5+$73.540
10+$72.090
25+$69.490
50+$68.750
-
-
48ohm
600ohm
-
30kHz
500V
Broadcast Quality - Mic to Line
0.91ohm
Through Hole
14ohm
PC Pin
30Hz
560 Series
72R6816

RoHS

Each
1+$78.220
5+$74.120
10+$70.010
25+$66.970
50+$63.890
0.6
-
600ohm
600ohm
-
30kHz
500V
Broadcast Quality - Isolating or Hybrid
13.3ohm
Through Hole
15.3ohm
PC Pin
30Hz
560 Series
72R6817

RoHS

Each
1+$74.940
5+$72.750
10+$70.550
25+$67.350
50+$66.190
-
-
600ohm
4.8kohm
-
30kHz
500V
Broadcast Quality - Line Matching
15.6ohm
Through Hole
74.8ohm
PC Pin
30Hz
560 Series
72R6819

RoHS

Each
1+$78.210
5+$73.730
10+$69.240
25+$65.490
50+$63.940
-
-
600ohm
40kohm
-
30kHz
500V
Broadcast Quality - Line Matching
21.72ohm
Through Hole
496.4ohm
PC Pin
30Hz
560 Series
72R6818

RoHS

Each
1+$78.210
5+$73.720
10+$69.230
25+$65.460
50+$63.900
-
-
600ohm
20kohm
-
30kHz
500V
Broadcast Quality - Line Matching
15.8ohm
Through Hole
336ohm
PC Pin
30Hz
560 Series
72R6820

RoHS

Each
1+$78.210
5+$73.850
10+$69.480
25+$65.700
50+$64.050
0.6
-
40kohm
40kohm
-
30kHz
500V
Broadcast Quality - Line Matching
339ohm
Through Hole
291ohm
PC Pin
30Hz
560 Series
27Y8392

RoHS

Each
1+$100.180
5+$94.910
10+$89.640
25+$88.810
0.6
-
600ohm
600ohm
10W
20kHz
500V
Line Matching
-
Chassis Mount
-
Wire Leaded
20Hz
140EX Series
24B9279

RoHS

Each
1+$78.210
5+$73.720
10+$69.220
25+$65.510
50+$64.040
-
-
200ohm
600ohm
-
30kHz
500V
Broadcast Quality - Mic to Line
2.36ohm
Through Hole
14.1ohm
PC Pin
30Hz
560 Series
46W2811

RoHS

Each
1+$95.660
5+$91.250
10+$86.830
25+$83.380
1:2
-
600ohm
2.4kohm
10W
20kHz
500V
Line Matching
-
Chassis Mount
-
Wire Leaded
20Hz
140EX Series
74AC2511

RoHS

Each
1+$32.240
5+$31.590
10+$30.930
25+$30.280
50+$29.790
More Pricing...
-
-
600ohm
8ohm
1W
15kHz
500V
Open Frame - Line Matching
-
Through Hole
-
PC Pin
200Hz
149U Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS