55 Product Results Found for "tubes"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $101.640 5+ $94.140 10+ $86.630 25+ $85.480 50+ $83.080 More Pricing... | - | 80mA | 10kohm | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $44.730 5+ $42.500 10+ $40.260 25+ $39.370 50+ $35.820 More Pricing... | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | 1.02ohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $148.720 5+ $148.240 10+ $147.740 25+ $147.480 50+ $144.460 | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
51R4223 RoHS | Each | 1+ $222.980 5+ $220.390 10+ $217.780 25+ $217.580 50+ $215.790 | - | 5A | 2kohm | 16ohm | 100W | - | 2.25kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | - | 1750 Series | |||||
Each | 1+ $55.130 5+ $52.830 10+ $50.530 25+ $46.450 50+ $44.430 More Pricing... | - | - | 8kohm | 3.2ohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $183.360 5+ $172.240 10+ $161.110 25+ $156.740 50+ $151.810 | - | - | 1.7kohm | 16ohm | 100W | 12kHz | 2.5kV | Push-Pull Tube Output | 7.16ohm | 50mohm | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $139.460 5+ $131.560 10+ $123.650 25+ $120.180 50+ $116.320 | - | - | 3.4kohm | 16ohm | 50W | 12kHz | 2.25kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $86.180 5+ $80.440 10+ $74.710 25+ $72.810 50+ $70.880 More Pricing... | - | 70mA | 10kohm | 32ohm | 10W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $191.700 5+ $186.290 10+ $180.870 25+ $180.820 50+ $180.140 | - | - | 2kohm | 8ohm | 135W | 15kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 40Hz | 1750 Series | ||||||
Each | 1+ $86.040 5+ $82.870 10+ $79.700 25+ $72.310 50+ $70.570 More Pricing... | - | - | 6.6kohm | 16ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $131.620 5+ $128.960 10+ $126.280 25+ $114.350 50+ $111.020 More Pricing... | - | - | 3.2kohm | 16ohm | 50W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $71.130 5+ $68.100 10+ $65.070 25+ $63.010 50+ $56.750 More Pricing... | - | - | 6.6kohm | 8ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $168.070 5+ $159.720 10+ $151.380 25+ $148.230 50+ $143.720 | - | - | 1.7kohm | 16ohm | 100W | 12kHz | 2.16kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $60.070 5+ $58.840 10+ $57.610 25+ $56.990 50+ $51.080 More Pricing... | - | - | 8.4kohm | 16ohm | 18W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $85.100 5+ $79.630 10+ $74.160 25+ $69.840 50+ $69.140 More Pricing... | - | - | 8.5kohm | 8ohm | 15W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $73.670 5+ $72.680 10+ $71.680 25+ $68.340 50+ $67.700 More Pricing... | - | - | 10kohm | 8ohm | 20W | 15kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $65.480 5+ $62.810 10+ $60.130 25+ $55.640 50+ $53.620 More Pricing... | - | - | 8kohm | 16ohm | 5W | 15kHz | 1.75kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $144.180 5+ $135.320 10+ $126.460 25+ $123.510 50+ $119.720 More Pricing... | - | - | 2kohm | 16ohm | 100W | 15kHz | 2kV | Push-Pull Tube Output | 11.4ohm | 100mohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $128.270 5+ $126.530 10+ $124.780 25+ $113.720 50+ $110.160 More Pricing... | - | - | 4.2kohm | 16ohm | 60W | 15kHz | 2.828kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $135.300 5+ $131.040 10+ $126.770 25+ $125.870 | - | 100mA | 10kohm | 32ohm | 25W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $89.040 5+ $85.710 10+ $82.370 25+ $81.400 50+ $79.990 More Pricing... | - | - | 6kohm | 16ohm | 35W | 12kHz | 2.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $62.270 5+ $60.150 10+ $58.020 25+ $52.470 50+ $50.740 More Pricing... | 1:6 | - | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | 0.788ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ $62.700 5+ $59.380 10+ $56.050 25+ $51.370 50+ $49.650 More Pricing... | - | - | 8.5kohm | 8ohm | 15W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $91.800 5+ $87.500 10+ $83.190 25+ $81.890 50+ $80.060 More Pricing... | - | - | 9kohm | 8ohm | 12W | 15kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $88.580 5+ $84.820 10+ $81.060 25+ $80.130 50+ $78.780 More Pricing... | - | - | 6kohm | 8ohm | 40W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||