Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1760W
Newark Part No.41R3816
Product Range1750 Series
Your Part Number
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.330 |
| 5+ | $118.730 |
| 10+ | $118.130 |
| 25+ | $116.940 |
| 50+ | $114.770 |
| 100+ | $114.620 |
Price for:Each
Minimum: 1
Multiple: 1
$119.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1760W
Newark Part No.41R3816
Product Range1750 Series
Technical Datasheet
Turns Ratio-
Primary Impedance2kohm
Secondary Impedance16ohm
Secondary Power100W
Frequency Max15kHz
Isolation Voltage2kV
Transformer ApplicationsPush-Pull Tube Output
DC Resistance Primary11.4ohm
DC Resistance Secondary100mohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min70Hz
Product Range1750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
16ohm
Frequency Max
15kHz
Transformer Applications
Push-Pull Tube Output
DC Resistance Secondary
100mohm
Transformer Terminals
Wire Leaded
Product Range
1750 Series
Primary Impedance
2kohm
Secondary Power
100W
Isolation Voltage
2kV
DC Resistance Primary
11.4ohm
Transformer Mounting
Chassis Mount
Frequency Min
70Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate