194 Product Results Found for "HAMMOND"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.930 5+ $25.980 10+ $24.020 25+ $23.050 50+ $22.410 More Pricing... | 4.07:1 | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | 70ohm | Through Hole | PC Pin | 150Hz | 107 Series | ||||||
Each | 1+ $28.440 5+ $26.410 10+ $24.380 25+ $24.060 50+ $23.770 More Pricing... | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | - | Chassis Mount | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ $29.720 5+ $28.170 10+ $26.630 25+ $25.480 50+ $24.640 More Pricing... | - | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | - | Through Hole | PC Pin | 200Hz | 149 Series | ||||||
Each | 1+ $25.970 5+ $25.190 10+ $24.420 25+ $23.410 50+ $22.680 More Pricing... | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | 4.7ohm | Through Hole | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $29.220 5+ $26.900 10+ $24.580 25+ $23.740 50+ $22.970 More Pricing... | 0.6 | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | 38ohm | Chassis Mount | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ $74.180 5+ $73.740 10+ $73.280 25+ $70.720 50+ $70.400 More Pricing... | - | 48ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | 14ohm | Through Hole | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $29.880 5+ $27.110 10+ $24.330 25+ $23.490 50+ $22.810 More Pricing... | 0.6 | 600ohm | 600ohm | 200mW | 15kHz | - | Input-Output | 65ohm | 83ohm | Chassis Mount | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ $101.640 5+ $94.140 10+ $86.630 25+ $85.480 50+ $83.080 More Pricing... | - | 10kohm | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $27.300 5+ $26.050 10+ $24.790 25+ $23.610 50+ $22.900 More Pricing... | 0.6 | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | 75ohm | Through Hole | PC Pin | 150Hz | 107 Series | ||||||
Each | 1+ $44.730 5+ $42.500 10+ $40.260 25+ $39.370 50+ $35.820 More Pricing... | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | 1.02ohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $42.840 5+ $42.290 10+ $41.740 25+ $38.430 50+ $36.940 More Pricing... | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||
Each | 1+ $177.790 5+ $168.450 10+ $159.090 25+ $152.990 50+ $148.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $148.720 5+ $148.240 10+ $147.740 25+ $147.480 50+ $144.460 | - | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
51R4223 RoHS | Each | 1+ $222.980 5+ $220.390 10+ $217.780 25+ $217.580 50+ $215.790 | - | 2kohm | 16ohm | 100mW | - | 2.25kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | - | 1750 Series | |||||
Each | 1+ $23.250 5+ $22.320 10+ $21.380 25+ $20.500 50+ $19.980 More Pricing... | 0.6 | 600ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | 52ohm | Through Hole | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $31.670 5+ $30.140 10+ $28.600 25+ $26.070 50+ $25.180 More Pricing... | - | 600ohm | 600ohm | 150mW | 50kHz | 250Vrms | Digital Audio Data Transmission | 32ohm | 45ohm | PC Board | PC Pin | 200Hz | 141 Series | ||||||
Each | 1+ $224.540 5+ $221.010 10+ $217.460 25+ $198.370 50+ $195.080 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $72.380 5+ $71.750 10+ $71.120 25+ $67.090 50+ $66.390 More Pricing... | - | 600ohm | 4.8kohm | - | 30kHz | 500V | Broadcast Quality - Line Matching | 15.6ohm | 74.8ohm | Through Hole | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $78.990 5+ $74.990 10+ $70.990 25+ $67.990 50+ $65.020 More Pricing... | 0.6 | 600ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Isolating or Hybrid | 13.3ohm | 15.3ohm | Through Hole | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $55.130 5+ $52.830 10+ $50.530 25+ $46.450 50+ $44.430 More Pricing... | - | 8kohm | 3.2ohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
11AC4582 RoHS | Each | 1+ $110.050 5+ $104.610 10+ $99.160 25+ $94.870 50+ $93.770 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $34.930 5+ $33.080 10+ $31.230 25+ $29.750 50+ $28.800 More Pricing... | - | 600ohm | 150ohm | 500mW | 100kHz | - | Miniature Potted - Line Matching | 47ohm | 10.6ohm | Through Hole | PC Pin | 300Hz | 104 Series | ||||||
Each | 1+ $183.360 5+ $172.240 10+ $161.110 25+ $156.740 50+ $151.810 | - | 1.7kohm | 16ohm | 100mW | 12kHz | 2.5kV | Push-Pull Tube Output | 7.16ohm | 50mohm | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $139.460 5+ $131.560 10+ $123.650 25+ $120.180 50+ $116.320 | - | 3.4kohm | 16ohm | 50W | 12kHz | 2.25kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $86.180 5+ $80.440 10+ $74.710 25+ $72.810 50+ $70.880 More Pricing... | - | 10kohm | 32ohm | 10W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 100Hz | 125SE Series | ||||||