Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No101F
Newark Part No.96F5496
Product Range101 Series
Your Part Number
940 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.920 |
| 5+ | $21.970 |
| 10+ | $21.010 |
| 25+ | $20.180 |
| 50+ | $19.680 |
| 100+ | $19.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No101F
Newark Part No.96F5496
Product Range101 Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power100mW
Transformer MountingThrough Hole
Frequency Max100kHz
Isolation Voltage100V
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary44ohm
DC Resistance Secondary52ohm
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range101 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 101F is a miniature Potted Audio Transformer in which secondary may be used as primary and primary as secondary. Rugged potted construction produces a completely sealed unit withstanding severe environmental conditions.
- PC board mount
- 0.1W Output power
- 288mH Primary inductance
- 288mH Secondary inductance
- 0.40mH Leakage inductance
- 1:1 Turns ratio
- 100Vrms Dielectric strength
Applications
Audio
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Transformer Mounting
Through Hole
Isolation Voltage
100V
DC Resistance Primary
44ohm
Transformer Terminals
PC Pin
Product Range
101 Series
Primary Impedance
600ohm
Secondary Power
100mW
Frequency Max
100kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
52ohm
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
