1:2 Audio Transformers:
7 Products FoundFind a huge range of 1:2 Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Hammond, OEP / Oxford Electrical Products & Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.88 5+ $18.23 10+ $17.89 25+ $17.54 50+ $16.71 More Pricing... | Total:$19.88 Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ $84.87 5+ $83.28 10+ $81.68 25+ $80.55 50+ $78.74 More Pricing... | Total:$84.87 Min: 1 / Mult: 1 | 1:2 | - | 600ohm | 2.4kohm | 10W | 20kHz | 500V | Line Matching | - | Chassis Mount | - | Wire Leaded | 20Hz | 140EX Series | |||||
Each | 1+ $14.91 5+ $13.67 10+ $13.42 25+ $13.15 50+ $12.53 More Pricing... | Total:$14.91 Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | Through Hole | 55ohm | PC Pin | 30Hz | VTX A-Series | |||||
TRIAD MAGNETICS | Each | 1+ $563.78 5+ $518.68 | Total:$563.78 Min: 1 / Mult: 1 | 1:2 | - | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | Chassis Mount | - | Stud | 20Hz | HS Series | ||||
Each | 1+ $7.66 5+ $7.55 10+ $7.44 25+ $7.33 50+ $7.19 | Total:$7.66 Min: 1 / Mult: 1 | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | Through Hole | 24ohm | PC Pin | 300Hz | TY Series | |||||
Each | 1+ $7.53 5+ $7.17 10+ $6.69 25+ $5.99 50+ $5.54 More Pricing... | Total:$7.53 Min: 1 / Mult: 1 | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 172ohm | Through Hole | 66ohm | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | Pricing is unavailable. Please contact customer services. | 1:2 | - | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | Chassis Mount | - | Stud | 20Hz | HS Series | |||||