Audio Transformers :
335 Products FoundFind a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.690 5+ $22.930 10+ $20.110 25+ $18.630 | - | - | - | - | - | 8ohm | 30W | - | - | Line Matching | - | Chassis Mount | - | Wire Leaded | - | - | ||||||
Each | 1+ $11.060 5+ $10.350 | - | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | ||||||
Each | 1+ $2.850 10+ $2.610 25+ $2.500 50+ $2.380 100+ $2.300 More Pricing... | 0.6 | - | - | 600ohm | - | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
Each | 1+ $6.100 | 0.6 | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.580 5+ $17.910 10+ $17.570 25+ $17.210 50+ $16.370 More Pricing... | 1:6.45 | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
PROWAVE | Each | 1+ $2.780 10+ $2.350 25+ $2.270 50+ $2.230 100+ $2.170 More Pricing... | 1:10 | 6mH | - | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $19.010 5+ $18.590 10+ $18.160 25+ $17.490 | 0.6 | - | 1mA | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | - | 15mA | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 1:2 | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $42.840 5+ $42.290 10+ $41.740 25+ $38.430 50+ $36.940 More Pricing... | - | - | - | 600ohm | - | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 1:1 | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $6.820 5+ $6.700 10+ $6.580 25+ $6.460 50+ $6.300 | 0.6 | - | 4mA | 1kohm | - | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $2.270 | 0.6 | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | Surface Mount | - | Solder | 200Hz | SM-LP Series | ||||||
Each | 1+ $20.540 5+ $20.090 10+ $19.630 25+ $18.910 50+ $18.180 More Pricing... | 0.6 | - | 3mA | 600ohm | - | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $19.940 5+ $19.500 10+ $19.060 25+ $18.710 50+ $18.350 More Pricing... | 0.6 | - | 3mA | 600ohm | - | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $7.370 10+ $7.030 25+ $6.670 50+ $6.290 100+ $6.050 More Pricing... | 1:1 | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | Through Hole | 134ohm | PC Pin | 60Hz | - | |||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 2.24:1 | - | 4mA | 10kohm | - | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | Through Hole | 217ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $6.000 10+ $5.840 25+ $5.680 50+ $5.550 | 0.6 | - | 90mA | 600ohm | - | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.170 | 3.16:1 | - | - | 500ohm | - | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | Through Hole | 8ohm | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ $12.330 5+ $12.060 10+ $11.780 25+ $11.450 | 2:1:1 | - | - | 600ohm | - | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $62.270 5+ $60.150 10+ $58.020 25+ $52.470 50+ $50.740 More Pricing... | 1:6 | - | - | 25kohm | - | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | Chassis Mount | 0.788ohm | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ $19.410 5+ $18.980 10+ $18.540 25+ $18.200 | 2.24:1 | - | 1mA | 10kohm | - | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 330ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $9.570 5+ $9.460 10+ $9.340 25+ $9.230 50+ $8.980 | 0.6 | - | - | 2.5kohm | - | 2.5kohm | 40mW | 100kHz | 1kV | Data/Voice Coupling | 280ohm | Through Hole | 350ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $61.520 5+ $58.470 10+ $55.420 25+ $53.280 50+ $51.560 More Pricing... | 1:6 | - | - | 25kohm | - | 15ohm | 8W | 15kHz | - | Push-Pull Tube Output | 285ohm | Chassis Mount | 0.89ohm | Wire Leaded | 150Hz | 125 Series | ||||||