Audio Transformers:

334 Products Found
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35H6906

RoHS

Date/Lot Code

Each
1+
$11.060
5+
$10.350
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
32K5841

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.590
25+
$2.490
50+
$2.380
100+
$2.320
More Pricing...
0.6
-
-
600ohm
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
24B5875

RoHS

Each
1+
$27.860
5+
$26.040
10+
$24.220
25+
$23.030
50+
$22.390
More Pricing...
4.07:1
-
-
10kohm
600ohm
150mW
50kHz
100V
Miniature Potted - Line Matching
680ohm
Through Hole
70ohm
PC Pin
150Hz
107 Series
67T0961

RoHS

Each
1+
$19.680
5+
$18.030
10+
$17.690
25+
$17.340
50+
$16.510
More Pricing...
1:1
-
-
600ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
96F5498

RoHS

Each
1+
$28.030
5+
$26.530
10+
$25.030
25+
$24.220
50+
$24.140
More Pricing...
-
-
-
-
8ohm
4W
10kHz
500V
Line Matching
-
Chassis Mount
-
Solder Lug
100Hz
117 Series
78K9894

RoHS

Date/Lot Code

Each
1+
$6.290
0.6
-
-
600ohm
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$20.070
5+
$18.390
10+
$18.050
25+
$17.680
50+
$16.840
More Pricing...
1:6.45
-
-
150ohm
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
25M9359

RoHS

Each
1+
$19.600
5+
$17.960
10+
$17.620
25+
$17.260
50+
$16.440
More Pricing...
1:1
-
-
800ohm
800ohm
2mW
15kHz
500V
Miniature - Impedance Matching
69ohm
Through Hole
97ohm
PC Pin
200Hz
-
24B7283

RoHS

Each
1+
$28.590
5+
$27.150
10+
$25.700
25+
$24.640
50+
$23.850
More Pricing...
-
-
4mA
600ohm
8ohm
1W
15kHz
500V
Open Frame - Line Matching
-
Through Hole
-
PC Pin
200Hz
149 Series
95C2934

RoHS

Each
1+
$26.690
5+
$22.930
10+
$20.110
25+
$18.630
-
-
-
-
8ohm
30W
-
-
Line Matching
-
Chassis Mount
-
Wire Leaded
-
-
79R6735

RoHS

Each
1+
$24.870
5+
$24.060
10+
$23.240
25+
$22.280
50+
$21.580
More Pricing...
-
-
-
600ohm
50ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
44ohm
Through Hole
4.7ohm
PC Pin
200Hz
101 Series
96F5518

RoHS

Each
1+
$28.100
5+
$26.280
10+
$24.440
25+
$23.600
50+
$22.630
More Pricing...
0.6
-
-
600ohm
600ohm
200mW
15kHz
-
Driver-Output
30ohm
Chassis Mount
38ohm
Wire Leaded
150Hz
143-146 Series
51R6732

RoHS

Each
1+
$2.830
10+
$2.400
25+
$2.320
50+
$2.280
100+
$2.220
More Pricing...
1:10
6mH
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
Each
1+
$11.570
5+
$10.970
10+
$10.440
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
03F292

RoHS

Date/Lot Code

Each
1+
$19.450
5+
$19.030
10+
$18.600
25+
$17.930
0.6
-
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
24B9278

RoHS

Each
1+
$74.280
5+
$73.810
10+
$73.340
25+
$70.780
50+
$70.280
More Pricing...
-
-
-
48ohm
600ohm
-
30kHz
500V
Broadcast Quality - Mic to Line
0.91ohm
Through Hole
14ohm
PC Pin
30Hz
560 Series
46WX3095

RoHS

Each
1+
$15.290
10+
$14.510
25+
$13.430
50+
$13.290
100+
$12.290
More Pricing...
1:3:10
-
-
200ohm
20kohm
-
-
-
Professional - Mic Input Step-up
-
Chassis Mount
-
Wire Leaded
-
NTE Series
02F477

RoHS

Date/Lot Code

Each
1+
$6.200
5+
$6.110
10+
$6.020
25+
$5.930
50+
$5.820
More Pricing...
0.6
-
15mA
600ohm
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
80K6172

RoHS

Date/Lot Code

Each
1+
$6.310
5+
$6.220
10+
$6.120
25+
$6.030
50+
$5.920
More Pricing...
0.6
-
4mA
10kohm
10kohm
100mW
15kHz
1.5kV
Line Matching
820ohm
Through Hole
1.07kohm
PC Pin
200Hz
TY Series
92C1353

RoHS

Each
1+
$98.240
5+
$92.440
10+
$86.630
25+
$83.540
50+
$81.430
More Pricing...
-
-
80mA
10kohm
32ohm
15W
15kHz
1.5kV
Single Ended Tube Output
-
Chassis Mount
-
Wire Leaded
100Hz
125SE Series
96F5497

RoHS

Each
1+
$27.750
5+
$26.410
10+
$25.060
25+
$23.870
50+
$23.120
More Pricing...
0.6
-
-
600ohm
600ohm
150mW
50kHz
100V
Miniature Potted - Line Matching
59ohm
Through Hole
75ohm
PC Pin
150Hz
107 Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$19.680
5+
$18.030
10+
$17.690
25+
$17.340
50+
$16.510
More Pricing...
1:2
-
-
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
51R4213

RoHS

Each
1+
$44.680
5+
$42.480
10+
$40.260
25+
$39.370
50+
$35.770
More Pricing...
-
-
-
22.8kohm
8ohm
3.5W
15kHz
1.5kV
Single Ended Tube Output
1.065kohm
Chassis Mount
1.02ohm
Wire Leaded
70Hz
1750 Series
24B5914

RoHS

Each
1+
$42.810
5+
$42.170
10+
$41.520
25+
$38.690
50+
$37.080
More Pricing...
-
-
-
600ohm
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$19.680
5+
$18.030
10+
$17.690
25+
$17.340
50+
$16.510
More Pricing...
1:1
-
-
150ohm
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
1-25 of 334 items
of 14 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS