Power Transformers Transformer Cores:

19 Products Found
Find a huge range of Power Transformers Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AC3467

RoHS

Date/Lot Code

1 Kit
1+
$3.790
10+
$2.750
25+
$2.400
50+
$2.160
100+
$2.150
More Pricing...
Total:$3.79
Min: 1 / Mult: 1
RM
RM8
N30
Power Transformers
38mm
64mm²
5.7µH
B65811 Series
02AC3450

RoHS

Date/Lot Code

1 Kit
1+
$6.630
10+
$4.840
25+
$4.450
50+
$4.280
100+
$4.090
More Pricing...
Total:$6.63
Min: 1 / Mult: 1
P
P26/16
N87
Power Transformers
40mm
108mm²
5.5µH
B65671 Series
69AH6820

RoHS

Date/Lot Code

1 Kit
1+
$5.680
10+
$4.150
25+
$3.850
50+
$3.700
100+
$3.540
More Pricing...
Total:$5.68
Min: 1 / Mult: 1
PQ
PQ26/25
N87
Power Transformers
53.5mm
122.2mm²
4500nH
B65877A Series
69AH6822

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.920
25+
$1.690
50+
$1.540
100+
$1.470
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
ELP
ELP18/4/10
N49
Power Transformers
20.3mm
39.5mm²
2100nH
B66283 Series
25AM5250

RoHS

Date/Lot Code

Each
1+
$16.770
10+
$11.780
25+
$11.380
50+
$10.890
100+
$10.620
Total:$16.77
Min: 1 / Mult: 1
Planar Plate/I
I93/28/20
N87
Power Transformers
258mm
560mm²
5.3µH
B67345 Series
25AM5245

RoHS

Date/Lot Code

Each
1+
$15.840
10+
$11.290
25+
$10.910
50+
$10.440
100+
$10.190
Total:$15.84
Min: 1 / Mult: 1
Planar Plate/I
I93/28/16
N92
Power Transformers
258mm
448mm²
2.9µH
B67345 Series
25AM5241

RoHS

Date/Lot Code

Each
1+
$31.850
5+
$27.650
10+
$23.440
25+
$21.450
50+
$21.050
More Pricing...
Total:$31.85
Min: 1 / Mult: 1
U
U93/76/16
N88
Power Transformers
354mm
448mm²
2.7µH
B67345 Series
25AM5243

RoHS

Date/Lot Code

Each
1+
$13.410
10+
$9.330
25+
$9.010
50+
$8.620
100+
$8.410
Total:$13.41
Min: 1 / Mult: 1
Planar Plate/I
I93/28/16
N27
Power Transformers
258mm
448mm²
3.8µH
B67345 Series
25AM5251

RoHS

Date/Lot Code

Each
1+
$19.110
10+
$13.540
25+
$13.090
Total:$19.11
Min: 1 / Mult: 1
Planar Plate/I
I93/28/20
N88
Power Transformers
258mm
560mm²
4.6µH
B67345 Series
25AM5247

RoHS

Date/Lot Code

Each
1+
$25.900
5+
$21.750
10+
$19.340
Total:$25.90
Min: 1 / Mult: 1
U
U93/76/20
N87
Power Transformers
354mm
560mm²
3.9µH
B67345 Series
25AM5244

RoHS

Date/Lot Code

Each
1+
$15.840
10+
$11.290
25+
$10.910
50+
$10.440
100+
$10.190
Total:$15.84
Min: 1 / Mult: 1
Planar Plate/I
I93/28/16
N88
Power Transformers
258mm
448mm²
3.6µH
B67345 Series
25AM5249

RoHS

Date/Lot Code

Each
1+
$16.180
10+
$11.190
25+
$10.810
50+
$10.350
100+
$10.090
More Pricing...
Total:$16.18
Min: 1 / Mult: 1
Planar Plate/I
I93/28/20
N27
Power Transformers
258mm
560mm²
4.9µH
B67345 Series
25AM5248

RoHS

Date/Lot Code

Each
1+
$33.630
5+
$29.190
10+
$24.740
25+
$22.640
50+
$22.220
More Pricing...
Total:$33.63
Min: 1 / Mult: 1
U
U93/76/20
N88
Power Transformers
354mm
560mm²
3.3µH
B67345 Series
25AM5246

RoHS

Date/Lot Code

Each
1+
$26.040
5+
$21.690
10+
$18.370
25+
$17.730
50+
$17.250
More Pricing...
Total:$26.04
Min: 1 / Mult: 1
U
U93/76/20
N27
Power Transformers
354mm
560mm²
3.6µH
B67345 Series
25AM5239

RoHS

Date/Lot Code

Each
1+
$22.550
10+
$16.370
25+
$15.820
Total:$22.55
Min: 1 / Mult: 1
Planar Plate/I
I93/28/30
N88
Power Transformers
258mm
840mm²
6.9µH
B67345 Series
68AK4009

RoHS

Date/Lot Code

Each
1+
$14.770
10+
$11.120
25+
$10.740
50+
$10.280
100+
$10.030
Total:$14.77
Min: 1 / Mult: 1
RM
RM14
N41
Power Transformers
70mm
200mm²
250nH
B65887 Series
70AK2277

RoHS

Date/Lot Code

Each
1+
$14.460
10+
$10.860
25+
$10.490
50+
$10.040
100+
$9.790
Total:$14.46
Min: 1 / Mult: 1
I
I 93/76/16
N87
Power Transformers
258mm
448mm²
4.1µH
B67345 Series
25AM5242

RoHS

Date/Lot Code

Each
1+
$28.500
5+
$24.000
10+
$21.070
25+
$20.330
Total:$28.50
Min: 1 / Mult: 1
U
U93/76/16
N92
Power Transformers
354mm
448mm²
2.2µH
B67345 Series
80AK2901

RoHS

Date/Lot Code

Each
1+
$32.150
5+
$27.050
10+
$25.300
25+
$24.420
50+
$23.770
More Pricing...
Total:$32.15
Min: 1 / Mult: 1
U
U93/76/16
N95
Power Transformers
354mm
448mm²
4.1µH
B67345 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS