77 Transformer Cores:
17 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.800 10+ $7.200 25+ $6.490 | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | ||||||
52Y1655 RoHS | Each | 1+ $3.330 10+ $2.100 25+ $1.810 50+ $1.610 100+ $1.510 More Pricing... | U | 41.7mm x 20.5mm x 11.65mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 116mm | 9.8mm² | 1.425µH | |||||
Each | 1+ $1.290 10+ $0.938 25+ $0.823 50+ $0.744 100+ $0.671 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | ||||||
87H7241 RoHS | Each | 1+ $1.410 10+ $1.010 25+ $0.882 50+ $0.785 100+ $0.690 More Pricing... | U | 25.4mm x 15.75mm x 6.35mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 84mm | 4mm² | 790nH | |||||
Each | 1+ $0.820 10+ $0.599 25+ $0.528 50+ $0.480 100+ $0.399 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 1.3µH | ||||||
Each | 1+ $2.240 10+ $1.630 25+ $1.420 50+ $1.280 100+ $1.160 | Toroid | 29mm x 19mm x 13.85mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 2.52µH | ||||||
53M4884 RoHS | Each | 1+ $2.270 10+ $1.660 25+ $1.460 50+ $1.270 100+ $1.150 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 2.62mm² | 1.305µH | |||||
Each | 1+ $10.370 10+ $7.430 25+ $6.450 50+ $6.200 100+ $6.050 | Toroid | 62.8mm x 34.2mm x 13.7mm | 77 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 144mm | 157mm² | 2.95µH | ||||||
81H5785 RoHS | Each | 1+ $0.567 10+ $0.410 25+ $0.362 50+ $0.329 100+ $0.299 More Pricing... | Toroid | 9.5mm x 4.75mm x 3.3mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 945nH | |||||
52Y1653 RoHS | Each | 1+ $0.773 10+ $0.540 25+ $0.465 50+ $0.413 100+ $0.321 More Pricing... | U | 8.65mm x 4.05mm x 4.58mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 20.8mm | 1.24mm² | 695nH | |||||
69AK9563 RoHS | Each | 1+ $1.130 10+ $0.826 25+ $0.725 50+ $0.656 100+ $0.592 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | |||||
Each | 1+ $18.050 10+ $17.010 25+ $13.350 50+ $12.860 | Toroid | 73.65mm x 38.85mm x 12.7mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 167mm | 215mm² | 3.5µH | ||||||
73K4221 RoHS | Each | 1+ $1.710 10+ $1.240 25+ $1.070 50+ $0.915 100+ $0.847 | Toroid | 25.4mm x 15.5mm x 8.15mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 1.73µH | |||||
FAIR-RITE | Each | 100+ $1.860 500+ $1.780 | U | U41.15/25.4/11.7 | 77 | Output Chokes, Power Input Filters & Transformers and HF FluorescentBallasts | 135mm | 98mm² | 1.255µH | |||||
Each | 1000+ $1.050 | Toroid | 25.4mm x 15.5mm x 12.7mm | 77 | - | 62mm | 6.2mm² | 2.5µH | ||||||
Each | 100+ $1.690 500+ $1.650 | Toroid | 35.55mm x 23mm x 12.7mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 2.4µH | ||||||
52Y1658 RoHS | Each | 500+ $1.590 1000+ $1.420 2500+ $1.300 | U | 31.4mm x 18.5mm x 10.25mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 93mm | 8.3mm² | 1.425µH | |||||