Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.240 |
| 25+ | $1.070 |
| 50+ | $0.915 |
| 100+ | $0.847 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977001401
Newark Part No.73K4221
Core TypeToroid
Core Size25.4mm x 15.5mm x 8.15mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade77
Effective Magnetic Path Length62mm
Ae Effective Cross Section Area4mm²
Inductance Factor Al1.73µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
62mm
Inductance Factor Al
1.73µH
SVHC
No SVHC (25-Jun-2025)
Core Size
25.4mm x 15.5mm x 8.15mm
Core Material Grade
77
Ae Effective Cross Section Area
4mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
