Print Page
Image is for illustrative purposes only. Please refer to product description.

530 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.597 |
| 25+ | $0.514 |
| 50+ | $0.456 |
| 100+ | $0.379 |
| 500+ | $0.304 |
| 1000+ | $0.272 |
| 2500+ | $0.263 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No9077002002Copy
Newark Part No.52Y1653
Core TypeU
Core Size8.65mm x 4.05mm x 4.58mm
Core Material Grade77
Effective Magnetic Path Length20.8mm
Ae Effective Cross Section Area1.24mm²
Inductance Factor Al695nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
U
For Use With
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
Effective Magnetic Path Length
20.8mm
Inductance Factor Al
695nH
SVHC
No SVHC (04-Feb-2026)
Core Size
8.65mm x 4.05mm x 4.58mm
Core Material Grade
77
Ae Effective Cross Section Area
1.24mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
