181 Product Results Found for "toroidal"
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.490 10+ $8.210 25+ $7.310 | Toroid | 61mm x 35.55mm x 12.7mm | - | 43 | 145mm | 15.8mm² | 1.075µH | - | ||||||
Each | 1+ $9.770 10+ $7.170 25+ $6.460 | Toroid | 61mm x 35.55mm x 12.7mm | - | 77 | 145mm | 15.8mm² | 2.95µH | - | ||||||
Each | 1+ $4.520 10+ $3.270 25+ $2.850 50+ $2.630 | Toroid | 35.55mm x 23mm x 12.7mm | - | 61 | 89mm | 7.9mm² | 140nH | - | ||||||
Each | 1+ $4.270 10+ $3.080 25+ $2.690 50+ $2.400 100+ $2.320 | Toroid | 35.55mm x 23mm x 12.7mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 43 | 89mm | 79mm² | 885nH | - | ||||||
FERROXCUBE | Each | 1+ $13.040 10+ $9.230 25+ $8.360 50+ $7.490 100+ $6.980 | Toroid | TX51 | - | 3C90 | 125mm | 172mm² | 3.95µH | - | |||||
Each | 1+ $9.240 | Toroid | TX58/41/18 | - | 3C11 | 152mm | 152mm² | 5.4µH | - | ||||||
Each | 1+ $0.794 10+ $0.579 25+ $0.509 50+ $0.461 100+ $0.415 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | - | 61 | 31.2mm | 1.5mm² | 75nH | - | ||||||
Each | 1+ $10.690 10+ $8.390 25+ $7.750 | Toroid | 61mm x 35.55mm x 12.7mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 75 | 145mm | 158mm² | 6.85µH | - | ||||||
Each | 1+ $48.540 | Toroid | T107 | - | 3F4 | 259mm | 514mm² | 1.87µH | - | ||||||
FERROXCUBE | Each | 1+ $0.502 | Toroid | TX10/6/4 | - | 3E5 | 24.1mm | 7.8mm² | 3.47µH | - | |||||
55M6823 RoHS | Each | 1+ $7.370 10+ $5.820 25+ $5.060 | Toroid | 35.55mm x 23mm x 12.7mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 67 | 89mm | 7.8mm² | 45nH | - | |||||
Each | 1+ $2.190 10+ $1.590 25+ $1.390 50+ $1.260 100+ $1.130 More Pricing... | Toroid | 21.7mm x 13.5mm x 6.35mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52 | 53.3mm | 25.6mm² | 151nH | - | ||||||
11R7170 RoHS | Each | 1+ $1.010 10+ $0.772 25+ $0.678 50+ $0.613 100+ $0.553 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 67 | 29.5mm | 1.29mm² | 22nH | - | |||||
Each | 1+ $16.610 | Toroid | TX63 | - | 3E25 | 152mm | 306mm² | 13.9µH | - | ||||||
96H8497 RoHS | Each | 1+ $0.965 10+ $0.733 25+ $0.642 50+ $0.582 100+ $0.525 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 43 | 31.2mm | 2.99mm² | 965nH | - | |||||
Each | 1+ $1.130 10+ $0.821 25+ $0.720 50+ $0.623 100+ $0.582 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 61 | 31.2mm | 29.9mm² | 150nH | - | ||||||
Each | 1+ $1.290 10+ $0.925 25+ $0.814 50+ $0.758 100+ $0.681 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 67 | 31.2mm | 15mm² | 24nH | - | ||||||
Each | 1+ $11.720 10+ $8.320 25+ $7.190 50+ $6.400 100+ $6.290 More Pricing... | Toroid | TX36 | - | 4C65 | 89.7mm | 97.5mm² | 170nH | - | ||||||
Each | 1+ $1.430 10+ $1.040 25+ $0.911 50+ $0.823 100+ $0.741 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 43 | 52mm | 24.3mm² | 470nH | - | ||||||
52Y1609 RoHS | Each | 1+ $10.810 10+ $7.130 25+ $6.570 | Toroid | 47.5mm x 31.5mm x 19.05 mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 43 | 122mm | 15.5mm² | 1.275µH | - | |||||
Each | 1+ $1.580 10+ $1.140 25+ $1.000 50+ $0.905 100+ $0.815 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 43 | 54mm | 26.2mm² | 485nH | - | ||||||
FERROXCUBE | Each | 1+ $7.080 10+ $5.100 25+ $4.460 50+ $4.320 | Toroid | - | - | 3E27 | 96.3mm | 125mm² | 9.363µH | - | |||||
54AJ9566 RoHS | Each | 1+ $2.200 10+ $1.580 25+ $1.380 50+ $1.240 100+ $1.120 More Pricing... | Toroid | 21.85mm x 12.4mm x 7.1mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 61 | 52mm | 2.43mm² | 75nH | - | |||||
11J0200 RoHS | Each | 1+ $2.070 10+ $1.510 25+ $1.320 50+ $1.180 100+ $1.060 More Pricing... | Toroid | 25.4mm x 15.5mm x 8.15mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 43 | 62mm | 4mm² | 645nH | - | |||||
94B6816 RoHS | Each | 1+ $0.882 10+ $0.643 25+ $0.565 50+ $0.511 100+ $0.461 More Pricing... | Toroid | 16mm x 9.6mm x 4.75mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 43 | 38.5mm | 1.45mm² | 375nH | - | |||||