Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoTX51/32/19-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AH8051
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 25+ | $9.630 |
| 100+ | $6.990 |
| 250+ | $6.850 |
| 500+ | $6.710 |
| 1000+ | $6.570 |
| 2500+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX51/32/19-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AH8051
Technical Datasheet
Core TypeToroid
Core SizeTX51
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length125mm
Ae Effective Cross Section Area172mm²
Inductance Factor Al3.95µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Toroid
Core Material Grade
3C90
Effective Magnetic Path Length
125mm
Inductance Factor Al
3.95µH
SVHC
No SVHC (17-Jan-2023)
Core Size
TX51
For Use With
-
Ae Effective Cross Section Area
172mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
