Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDEL-CPC1708JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03M7317
Product RangeOptoMOS Series
Your Part Number
2,291 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 5+ | $11.550 |
| 10+ | $10.990 |
| 25+ | $10.290 |
| 50+ | $10.130 |
| 100+ | $9.980 |
| 250+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDEL-CPC1708JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03M7317
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max60V
Relay TerminalsPC Pin
Load Current30A
MOSFET Relay Package Stylei4-Pac
Relay MountingThrough Hole
Forward Current If10mA
On State Resistance Max0.08ohm
Isolation Voltage2.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
Load Current
30A
Relay Mounting
Through Hole
On State Resistance Max
0.08ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Load Type
DC
Relay Terminals
PC Pin
MOSFET Relay Package Style
i4-Pac
Forward Current If
10mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate