0
0 Items$0.00

MOSFET Solid State Relays :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
03M7317

RoHS

Each
1+$12.230
5+$11.550
10+$10.990
25+$10.290
50+$10.130
More Pricing...
SPST-NO (1 Form A)
DC
60V
30A
i4-Pac
Through Hole
PC Pin
10mA
0.08ohm
2.5kV
1pF
1µA
OptoMOS Series
46Y0623

RoHS

Each
1+$9.810
5+$9.340
10+$8.860
25+$8.510
50+$8.120
More Pricing...
SPST-NO (1 Form A)
AC / DC
20V
3A
DIP-4
Through Hole
PC Pin
30mA
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
08AK7525

RoHS

Each
1+$3.660
10+$3.170
25+$2.780
50+$2.600
100+$2.260
More Pricing...
SPST-NO (1 Form A)
AC / DC
100V
3.5A
DIP-6
Surface Mount
Gull Wing
-
0.08ohm
2.5kV
0.8pF
1µA
-
12AJ6885

RoHS

Each
1+$5.630
5+$5.330
10+$5.030
25+$4.800
50+$4.370
More Pricing...
SPST-NO (1 Form A)
AC / DC
30V
3.5A
DIP-6
Through Hole
PC Pin
-
0.08ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
70AH6131

RoHS

Each
1+$6.300
5+$6.000
10+$5.690
25+$5.460
50+$5.290
More Pricing...
SPST-NO (1 Form A)
AC / DC
30V
3.5A
DIP-6
Surface Mount
Gull Wing
-
0.08ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
29X2820

RoHS

Each
50+$6.160
100+$5.510
250+$5.280
500+$4.960
SPST-NO (1 Form A)
AC / DC
30V
3.5A
DIP-6
Surface Mount
Gull Wing
550µA
0.08ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
71AH4484

RoHS

ARATAS (FORMERLY OMRON COMPONENTS)
Each (Supplied on Cut Tape)
Cut Tape
1+$9.710
SPST-NO (1 Form A)
AC / DC
100V
7A
DIP-6
Surface Mount
Gull Wing
-
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
94T6867

RoHS

Each
1+$11.970
5+$11.370
10+$10.580
25+$9.410
50+$8.670
More Pricing...
SPST-NO (1 Form A)
AC / DC
20V
3A
DIP-4
Surface Mount
Gull Wing
30mA
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER