Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 5+ | $10.200 |
| 10+ | $9.490 |
| 25+ | $8.450 |
| 50+ | $7.780 |
| 100+ | $7.400 |
| 250+ | $7.230 |
Product Information
Product Overview
The G6B series PCB Miniature Power Relay with fully sealed construction. It offers high capacity and high dielectric strength and high insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstands voltage of 6kV). The AgSnIn contacts suitable for loads that generate surge voltage (inductive and capacity load) available (-FD type). The stick packing models are provided in consideration of compatibility to the automatic production line. The standard model conforms to UL/CSA standards and other SEV approved models are also available.
- High sensitive with operating power of 98mW
- Ultrasonic cleanable models available (-U type)
- 2-Pole type available
Applications
Industrial, Power Management
Technical Specifications
5VDC
G6B Series
Latching Dual Coil
Power - General Purpose
30V
89.2ohm
To Be Advised
5A
Through Hole
250V
Solder
Silver Alloy
CSA, UL
Technical Docs (1)
Alternatives for G6BK-1114P-US-DC5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate