¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $10.740 |
| 5+ | $10.200 |
| 10+ | $9.490 |
| 25+ | $8.450 |
| 50+ | $7.780 |
| 100+ | $7.400 |
| 250+ | $7.230 |
Información del producto
Resumen del producto
The G6B series PCB Miniature Power Relay with fully sealed construction. It offers high capacity and high dielectric strength and high insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstands voltage of 6kV). The AgSnIn contacts suitable for loads that generate surge voltage (inductive and capacity load) available (-FD type). The stick packing models are provided in consideration of compatibility to the automatic production line. The standard model conforms to UL/CSA standards and other SEV approved models are also available.
- High sensitive with operating power of 98mW
- Ultrasonic cleanable models available (-U type)
- 2-Pole type available
Especificaciones técnicas
5
Serie G6B
Bobina Doble de Enclavamiento
Soldar
30
89.2
To Be Advised
5
Agujero Pasante
250
Power - General Purpose
Aleación de Plata
CSA, UL
Documentos técnicos (1)
Alternativas para el número de pieza G6BK-1114P-US-DC5
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto