Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPSR66N08AKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC8587
Product RangePSR Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 25+ | $7.490 |
| 100+ | $6.590 |
| 250+ | $6.150 |
| 500+ | $5.560 |
| 1000+ | $5.450 |
| 2500+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR66N08AKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC8587
Product RangePSR Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS1.5W
External Diameter - Metric66mm
Impedance8ohm
Power Rating Nom1.5W
External Width - Metric-mm
Sensitivity (dB)111dB
Resonant Frequency500Hz
Sound Pressure Level (SPL)111dB
Speaker ShapeRound
External Diameter - Imperial2.598"
External Width - Imperial-"
Product Dimensions66mm x 23mm
Frequency Range500Hz to 13kHz
Frequency Response Min500Hz
Temperature Grade-
Frequency Response Max13kHz
Speaker MountingBare Mount
IP Rating-
Product RangePSR Series
Power Rating Max3W
External Length - Metric-
External Depth - Metric23mm
External Length - Imperial-
External Depth - Imperial0.906"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
1.5W
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
500Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
500Hz to 13kHz
Temperature Grade
-
Speaker Mounting
Bare Mount
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Miniature
External Diameter - Metric
66mm
Power Rating Nom
1.5W
Sensitivity (dB)
111dB
Sound Pressure Level (SPL)
111dB
External Diameter - Imperial
2.598"
Product Dimensions
66mm x 23mm
Frequency Response Min
500Hz
Frequency Response Max
13kHz
IP Rating
-
Power Rating Max
3W
External Depth - Metric
23mm
External Depth - Imperial
0.906"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate