Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No2022E0421-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y7666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No2022E0421-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y7666
Transducer FunctionSpeaker
Driver TypeFull-range
Power Rating RMS20W
Impedance6ohm
Power Rating Nom20W
Sensitivity (dB)84dB
External Width - Metric106mm
Resonant Frequency84.5Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
Frequency Response Min80Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max40W
External Length - Metric106mm
External Depth - Metric53.8mm
SVHCTo Be Advised
Product Overview
The big trend in modern audio is to use small fullrange drivers in compact cabinets for desktop/monitor applications. With this 3.5" fullrange driver, it is absolutely possible to do. With a frequency response of 80Hz - 20KHz, using a single driver per cabinet is absolutely possible. The 6 ohm voice coil also makes this driver versatile for mobile audio applications as well.
- Impedance: 6 Ohm
- Power handling (RMS): 20 watts
- Frequency range: 80-20,000 Hz
- Basket material: Die-cast aluminum w/ a copper cap on the pole piece
- Former material: Kraft paper
- Voicecoil material: Copper
- Cone material: Treated paper
- Surround material: Treated cloth
- Magnet material: Ferrite
- Surround material: Treated cloth
- Magnet material: Ferrite"
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
20W
Power Rating Nom
20W
External Width - Metric
106mm
Sound Pressure Level (SPL)
84dB
Frequency Response Min
80Hz
Speaker Mounting
Panel Mount
Power Rating Max
40W
External Depth - Metric
53.8mm
Driver Type
Full-range
Impedance
6ohm
Sensitivity (dB)
84dB
Resonant Frequency
84.5Hz
Speaker Shape
Round with Square Frame
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
106mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate