Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoMSS300RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73P5067
Product RangeMSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.230 |
| 20+ | $9.220 |
| 30+ | $9.210 |
| 50+ | $9.200 |
| 100+ | $7.780 |
| 250+ | $7.600 |
| 500+ | $6.090 |
Price for:Each
Minimum: 10
Multiple: 10
$92.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoMSS300RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73P5067
Product RangeMSS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS250mW
Driver TypeMedical
Impedance8ohm
External Width - Metric23mm
Power Rating Nom250mW
Sensitivity (dB)90dB
Resonant Frequency325Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOctagon
External Width - Imperial0.906"
Frequency Response Min1kHz
Frequency Response Max4kHz
Speaker MountingThrough Hole
Product RangeMSS Series
Power Rating Max500mW
External Length - Metric23mm
External Depth - Metric14mm
External Length - Imperial0.906"
External Depth - Imperial0.551"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Driver Type
Medical
External Width - Metric
23mm
Sensitivity (dB)
90dB
Sound Pressure Level (SPL)
85dB
External Width - Imperial
0.906"
Frequency Response Max
4kHz
Product Range
MSS Series
External Length - Metric
23mm
External Length - Imperial
0.906"
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
250mW
Impedance
8ohm
Power Rating Nom
250mW
Resonant Frequency
325Hz
Speaker Shape
Octagon
Frequency Response Min
1kHz
Speaker Mounting
Through Hole
Power Rating Max
500mW
External Depth - Metric
14mm
External Depth - Imperial
0.551"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate