250mW Speakers & Receivers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $4.470 10+ $3.980 100+ $3.120 500+ $2.550 1000+ $2.200 More Pricing... | Speaker | 250mW | Miniature | 32ohm | 45mm | - | - | 250mW | 500Hz | 85dB | Round | 1.78" | - | 45mm x 6.3mm | 500Hz | 0Hz to 6kHz | 6kHz | - | Bare Mount | MP ABS Series | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
Each | 1+ $10.810 10+ $8.470 25+ $7.730 50+ $7.220 100+ $6.770 More Pricing... | - | - | Miniature | 8ohm | 15mm | - | - | 250mW | 1kHz | 70dB | Round | 0.591" | - | 15mm x 4mm | 800Hz | 800Hz to 20kHz | 20kHz | - | Bare Mount | - | Bare Mount | 500mW | - | 4mm | - | 0.158" | ||||||
Each | 1+ $3.360 10+ $2.980 100+ $2.310 500+ $1.870 1000+ $1.600 More Pricing... | Buzzer | - | General Purpose | 16ohm | 29mm | 84dB | - | 250mW | 600Hz | 84dB | Round | 1.142" | - | 29mm x 5mm | 600Hz | 0Hz to 7kHz | 10kHz | - | Bare Mount | - | - | 500mW | - | 5mm | - | 0.197" | ||||||
02AM8440 RoHS | Each | 1+ $5.240 10+ $4.680 25+ $4.370 50+ $4.050 100+ $3.650 More Pricing... | - | - | Exciter | 8ohm | 20.9mm | - | - | 250mW | 640Hz | 71dBA | Round | 0.82" | - | 20.9mm x 8.5mm | 0Hz | 640Hz to 10.5kHz | 10.5kHz | - | - | - | Bare Mount | 500mW | - | 8.5mm | - | 0.33" | |||||
PUI AUDIO | Each | 1+ $1.820 10+ $1.440 25+ $1.320 50+ $1.210 100+ $1.080 More Pricing... | - | - | General Purpose | 32ohm | 28mm | - | - | 250mW | 600Hz | 91dBA | Round | 1.11" | - | 28mm x 4.4mm | 600Hz | 600Hz to 6.5kHz | 6.5kHz | Standard | - | - | Bare Mount | 500mW | - | 4.4mm | - | 0.18" | |||||
MULTICOMP PRO | Each | 1+ $3.140 100+ $2.600 250+ $2.400 500+ $2.250 1000+ $2.120 | - | - | Miniature | 8ohm | - | - | 12mm | 250mW | 1.1kHz | 81dB | Rectangular | - | 0.472" | 12mm x 6mm x 2.8mm | 0Hz | 0Hz to 10kHz | 10kHz | - | Flange Mount | MP ABS Series | Flange Mount | 500mW | 6mm | 2mm | 0.236" | 0.078" | |||||
59AM2051 RoHS | Each | 1+ $6.470 10+ $6.160 25+ $5.850 50+ $5.540 100+ $5.320 More Pricing... | - | - | - | 8ohm | - | - | - | 250mW | 430Hz | 82dB | Round with Square Frame | - | - | 50mm x 50mm x 17.5mm | - | 344Hz to 7.2kHz | - | - | - | - | - | - | - | - | - | - | |||||
Each | 10+ $12.000 25+ $11.460 50+ $10.820 100+ $10.450 250+ $10.230 More Pricing... | Speaker | 250mW | Medical | 8ohm | - | 90dB | 23mm | 250mW | 325Hz | 85dB | Octagon | - | 0.906" | - | 1kHz | - | 4kHz | - | Through Hole | MSS Series | - | 500mW | 23mm | 14mm | 0.906" | 0.551" | ||||||
Each | 5+ $33.770 10+ $32.540 | Alarm | - | Medical | 8ohm | 42.85mm | - | - | 250mW | 300Hz | 75dB | Round | 1.687" | - | - | - | - | 975Hz | - | Panel Mount | SCS Series | - | 500mW | - | 35.9mm | - | 1.413" | ||||||