Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-235-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75X9919
Product RangeMP ABS Series
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 50+ | $6.860 |
| 100+ | $6.340 |
| 250+ | $5.940 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-235-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75X9919
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom2W
External Width - Metric30mm
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
Product Dimensions70mm x 30mm x 23mm
External Width - Imperial1.181"
Frequency Range200Hz to 20kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingFlange Mount
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial2.756"
External Depth - Imperial0.906"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-235-RC is a 70x30mm Speaker with metal housing, NdFeB magnet and paper-cloth cone. The speaker operates at 2W nominal power and generates 86dB sound.
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
-mm
External Width - Metric
30mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
-"
External Width - Imperial
1.181"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
Speaker Mounting
Flange Mount
Product Range
MP ABS Series
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.906"
Power Rating RMS
2W
Impedance
8ohm
Power Rating Nom
2W
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
70mm x 30mm x 23mm
Frequency Range
200Hz to 20kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
70mm
External Length - Imperial
2.756"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate