Print Page
55-5675
Cone Speaker, Dual, 3.5", 4 Ohm, 20Hz to 20kHz, 15W, 85dB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5675Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y2937
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 4+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5675Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y2937
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeWoofer
External Diameter - Metric87mm
Impedance4ohm
Sensitivity (dB)85dB
External Width - Metric-mm
Power Rating Nom15W
Resonant Frequency125.9Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial3.425"
External Width - Imperial-"
Product Dimensions105mm x 46mm
Frequency Range130Hz to 15kHz
Frequency Response Min130Hz
Temperature Grade-
Frequency Response Max15kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric46mm
External Length - Imperial-
External Depth - Imperial1.811"
SVHCNo SVHC (25-Jun-2025)
Product Overview
This 3.5" full range driver features a whizzer cone for higher frequency extension. It is designed to fit into OEM dash locations for many vehicles, but will work great in a custom installation.
- Cutout Diameter: 3.09"
- Overall Diameter: 4.13"
- Mounting Depth: 1.81"
- Impedance: 4 Ohm
- Re: 3.6 ohms
- Fs: 125.9Hz
- Qms: 2.23
- Qes: 1.06
- Qts: 0.72
- Mms: 4.02g
- Cms: 0.4mm/N
- Sd: 35.3cm2
- BL: 3.28Tm
- Vas: 0.7liters
- VC diamater: 0.75"
- SPL: 85dB
- RMS power: 15Watts
- Frequency Response: 130 to 15,000Hz
Applications
Audio, Computer Peripherals, Commercial, Consumer Electronics, Environmental, Instrumentation
Technical Specifications
Transducer Function
Speaker
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-mm
Resonant Frequency
125.9Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
130Hz to 15kHz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
15W
External Diameter - Metric
87mm
Sensitivity (dB)
85dB
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
3.425"
Product Dimensions
105mm x 46mm
Frequency Response Min
130Hz
Frequency Response Max
15kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
46mm
External Depth - Imperial
1.811"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate