15W Speakers & Receivers :
8 Products FoundFind a huge range of 15W Speakers & Receivers at Newark Electronics. We stock a wide range of Speakers & Receivers, such as 2W, 20W, 50W & 15W Speakers & Receivers from the worlds top manufacturers including: Visaton, MCM Audio Select, Multicomp Pro, Atlas Sound & MG Electronics
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.650 10+ $19.700 25+ $18.460 50+ $16.440 100+ $15.470 More Pricing... | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | - | 70Hz | 70Hz to 18kHz | 18kHz | Panel Mount | - | 40W | - | 31mm | - | 1.22" | ||||||
Each | 1+ $6.090 5+ $5.780 10+ $5.290 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | ||||||
MCM AUDIO SELECT | Each | 1+ $4.240 4+ $3.930 | Speaker | 15W | Woofer | 4ohm | 87mm | 85dB | -mm | 15W | 125.9Hz | 85dB | Round | 3.425" | -" | 105mm x 46mm | 130Hz | 130Hz to 15kHz | 15kHz | Panel Mount | - | - | - | 46mm | - | 1.811" | |||||
Each | 1+ $23.780 | Woofer | 15W | Woofer | 8ohm | 76mm | 82.4dB | -mm | 15W | 100.7Hz | 82.4dB | Round | 2.992" | -" | 98mm | 100Hz | 0Hz to 18kHz | 18kHz | Panel Mount | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 15W | Full-range | 4ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | 146.5mm x 31mm | 70Hz | 70Hz to 18kHz | 18kHz | Panel Mount | - | 40W | - | 31mm | - | 1.22" | ||||||
ATLAS SOUND | Each | 1+ $40.700 | Speaker | 15W | General Purpose | - | 203mm | 97dB | - | 5W | - | 97dB | Round | 7.992" | - | - | 50Hz | - | 18kHz | Panel Mount | - | - | - | 73mm | - | 2.874" | |||||
33AC7066 | MG ELECTRONICS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 15W | General Purpose | 8ohm | - | - | 127mm | 15W | - | - | Rectangular | - | 5" | - | 250Hz | - | 5kHz | Multi Mount | - | - | 152mm | 25mm | 5.984" | 0.984" | ||||
Each | 1+ $17.360 10+ $13.760 25+ $12.610 50+ $12.080 100+ $10.640 More Pricing... | Speaker | 15W | Full-range | 8ohm | -mm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | -" | 1.988" | 90.5mm x 50.5mm x 43mm | 130Hz | 130Hz to 20kHz | 20kHz | Panel Mount | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | ||||||