8W Speakers & Receivers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.240 10+ $17.760 25+ $16.320 50+ $14.780 100+ $13.910 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | Panel Mount | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
VISATON | Each | 1+ $22.580 10+ $17.950 25+ $16.460 50+ $15.900 100+ $14.000 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 31mm | 200Hz | 200Hz to 20kHz | 20kHz | - | Panel Mount | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ $36.000 10+ $30.880 25+ $28.670 50+ $15.290 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 37.6mm | 120Hz | 120Hz to 20kHz | 20kHz | - | Panel Mount | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | ||||||
78AK5906 RoHS | Each | 1+ $19.720 10+ $18.800 25+ $17.600 50+ $15.650 100+ $14.720 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | - | 88dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 31.8mm | 200Hz | 200Hz to 20kHz | 20kHz | - | Panel Mount | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
07AM7228 RoHS | Each | 1+ $12.920 10+ $12.350 25+ $11.610 50+ $10.350 100+ $9.720 More Pricing... | - | - | General Purpose | 4ohm | 42.2mm | - | - | 8W | 220Hz | 83.5dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | 20kHz | Standard | - | Bare Mount | 10W | - | 24.65mm | - | 0.97" | |||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 8W | Full-range | 8ohm | -mm | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | - | 200Hz | - | 20kHz | - | Panel Mount | - | 15W | 66.5mm | 31mm | 2.618" | 1.22" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 8W | Full-range | 4ohm | - | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 2.618" | - | 200Hz | - | 20kHz | - | Panel Mount | - | 15W | 66.5mm | 31mm | 2.618" | 1.22" | ||||||
83AK5793 RoHS | Each | 1+ $23.100 10+ $18.240 25+ $16.700 50+ $15.880 100+ $15.070 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | Panel Mount | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||