Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFRS 7 S - 8 OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5793
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.940 |
| 5+ | $20.520 |
| 10+ | $18.090 |
| 25+ | $16.540 |
| 50+ | $15.730 |
| 100+ | $14.920 |
| 250+ | $14.010 |
Price for:Each
Minimum: 1
Multiple: 1
$22.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 7 S - 8 OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5793
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
External Width - Metric66.5mm
Power Rating Nom8W
Resonant Frequency150Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions66.5mm x 66.5mm x 32mm
External Width - Imperial2.618"
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31.8mm
External Length - Imperial2.618"
External Depth - Imperial1.252"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
Power Rating Nom
8W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-"
External Width - Imperial
2.618"
Frequency Range
120Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
15W
External Depth - Metric
31.8mm
External Depth - Imperial
1.252"
Impedance
8ohm
External Width - Metric
66.5mm
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66.5mm x 66.5mm x 32mm
Frequency Response Min
120Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
