Print Page
Image is for illustrative purposes only. Please refer to product description.

223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
| 10+ | $17.950 |
| 25+ | $16.460 |
| 50+ | $15.900 |
| 100+ | $14.000 |
| 250+ | $13.650 |
| 500+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 7 4OHMCopy
Newark Part No.14J0104
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric-mm
Power Rating Nom8W
External Width - Metric66.5mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions66.5mm x 66.5mm x 31mm
External Width - Imperial2.618"
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31.8mm
External Length - Imperial2.618"
External Depth - Imperial1.252"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
66.5mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-"
External Width - Imperial
2.618"
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
31.8mm
External Depth - Imperial
1.252"
Impedance
4ohm
Power Rating Nom
8W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66.5mm x 66.5mm x 31mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
