Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part No55-5805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y8080
Your Part Number
173 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 50+ | $10.080 |
| 100+ | $9.240 |
| 250+ | $8.490 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part No55-5805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y8080
Transducer FunctionSpeaker
Power Rating RMS20W
Driver TypeSpeaker
External Diameter - Metric203mm
Impedance8ohm
Power Rating Nom20W
Resonant Frequency108.3Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Dimensions-
Frequency Range33Hz to 6.3kHz
Frequency Response Min33Hz
Temperature Grade-
Frequency Response Max6.3kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-5805 is an OEM replacement guitar speaker for pulse guitar speaker cabinets that feature 8" drivers. This driver is also ideal for DIY guitar speaker cabinets or for replacing blown drivers.
- 20W RMS power
- 7.992" external diameter
- 108.3Hz resonant frequency
- Frequency response range from 33Hz to 6.3KHz
- Panel mounting type
Technical Specifications
Transducer Function
Speaker
Driver Type
Speaker
Impedance
8ohm
Resonant Frequency
108.3Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
33Hz
Frequency Response Max
6.3kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
20W
External Diameter - Metric
203mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
7.992"
Frequency Range
33Hz to 6.3kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate