Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoR10S-4OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2738
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.380 |
| 5+ | $17.430 |
| 10+ | $15.480 |
| 25+ | $14.240 |
| 100+ | $13.490 |
| 500+ | $11.540 |
| 1000+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$19.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoR10S-4OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2738
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric-mm
External Width - Metric102mm
Power Rating Nom20W
Resonant Frequency160Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions102mm x 102mm x 36mm
External Width - Imperial4.016"
Frequency Response Min100Hz
Frequency Range100Hz to 13kHz
Temperature Grade-
Frequency Response Max13kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric102mm
External Depth - Metric36mm
External Length - Imperial4.016"
External Depth - Imperial1.417"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
-"
External Width - Imperial
4.016"
Frequency Range
100Hz to 13kHz
Frequency Response Max
13kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
30W
External Depth - Metric
36mm
External Depth - Imperial
1.417"
Impedance
4ohm
External Width - Metric
102mm
Resonant Frequency
160Hz
Speaker Shape
Round with Square Frame
Product Dimensions
102mm x 102mm x 36mm
Frequency Response Min
100Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
102mm
External Length - Imperial
4.016"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate