Speakers & Receivers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.020 10+ $15.500 25+ $13.980 50+ $13.150 100+ $12.380 More Pricing... | Total:$19.02 Min: 1 / Mult: 1 | Full-range | 8ohm | -mm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 37.6mm | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ $25.750 10+ $20.400 25+ $18.640 50+ $17.430 100+ $16.750 More Pricing... | Total:$25.75 Min: 1 / Mult: 1 | Full-range | 8ohm | -mm | 61mm | 4W | 160Hz | 79dB | Round | -" | 2.402" | 45mm x 26mm | 90Hz | 90Hz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
29AM8263 RoHS | Each | 1+ $3.430 10+ $3.070 25+ $2.870 50+ $2.670 100+ $2.410 More Pricing... | Total:$3.43 Min: 1 / Mult: 1 | Receiver | 32ohm | - | - | 15mW | 160Hz | 122dB | Round | - | - | 30mm x 30mm x 5.4mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | - | - | ||||
83AK2738 RoHS | Each | 1+ $15.870 10+ $12.920 25+ $11.790 50+ $11.420 100+ $11.050 More Pricing... | Total:$15.87 Min: 1 / Mult: 1 | Full-range | 4ohm | -mm | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | -" | 4.016" | 102mm x 102mm x 36mm | 100Hz | 100Hz to 13kHz | 13kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | ||||
78AK8436 RoHS | Each | 1+ $15.500 10+ $12.630 25+ $11.640 50+ $11.220 100+ $10.790 More Pricing... | Total:$15.50 Min: 1 / Mult: 1 | Full-range | 8ohm | -mm | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | -" | 4.016" | - | 100Hz | - | 13kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | ||||
07AM7229 RoHS | Each | 1+ $14.210 10+ $13.600 25+ $12.810 50+ $11.470 100+ $10.800 More Pricing... | Total:$14.21 Min: 1 / Mult: 1 | General Purpose | 4ohm | 42.2mm | - | 10W | 160Hz | 83.5dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | 20kHz | Standard | - | - | - | - | Bare Mount | 12W | - | 24.65mm | - | 0.97" | ||||
VISATON | Each | 1+ $24.990 5+ $22.560 10+ $20.130 25+ $18.160 50+ $17.040 More Pricing... | Total:$24.99 Min: 1 / Mult: 1 | Full-range | 4ohm | 45mm | -mm | 4W | 160Hz | 79dB | Round | 1.772" | -" | - | 90Hz | - | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 8W | -mm | 26mm | -" | 1.024" | ||||
Each | 1+ $8.150 10+ $7.790 25+ $6.880 50+ $6.460 100+ $5.810 More Pricing... | Total:$8.15 Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 5W | 160Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | 20kHz | High Temperature | IP65 | IP65 | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||