Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-278-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK9150
Product RangeMP ABS Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 25+ | $9.470 |
| 100+ | $8.290 |
| 250+ | $7.730 |
| 500+ | $6.950 |
| 1000+ | $6.640 |
| 2500+ | $6.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-278-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK9150
Product RangeMP ABS Series
Driver TypeMiniature
External Diameter - Metric-
Impedance4ohm
External Width - Metric52mm
Power Rating Nom5W
Resonant Frequency120Hz
Sound Pressure Level (SPL)82.5dB
Speaker ShapeSquare
External Diameter - Imperial-
Product Dimensions52mm x 52mm x 31.6mm
External Width - Imperial2.05"
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric52mm
External Depth - Metric31.6mm
External Length - Imperial2.05"
External Depth - Imperial1.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
82.5dB
External Diameter - Imperial
-
External Width - Imperial
2.05"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
8W
External Depth - Metric
31.6mm
External Depth - Imperial
1.24"
External Diameter - Metric
-
External Width - Metric
52mm
Resonant Frequency
120Hz
Speaker Shape
Square
Product Dimensions
52mm x 52mm x 31.6mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Panel Mount
External Length - Metric
52mm
External Length - Imperial
2.05"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate