Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-278-RC
Newark Part No.79AK9150
Product RangeMP ABS Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 100+ | $10.710 |
| 250+ | $9.880 |
| 500+ | $9.240 |
| 1000+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-278-RC
Newark Part No.79AK9150
Product RangeMP ABS Series
Driver TypeMiniature
External Diameter - Metric-
Impedance4ohm
Power Rating Nom5W
External Width - Metric52mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)82.5dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial2.05"
Product Dimensions52mm x 52mm x 31.6mm
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric52mm
External Depth - Metric31.6mm
External Length - Imperial2.05"
External Depth - Imperial1.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
4ohm
External Width - Metric
52mm
Sound Pressure Level (SPL)
82.5dB
External Diameter - Imperial
-
Product Dimensions
52mm x 52mm x 31.6mm
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
8W
External Depth - Metric
31.6mm
External Depth - Imperial
1.24"
External Diameter - Metric
-
Power Rating Nom
5W
Resonant Frequency
120Hz
Speaker Shape
Square
External Width - Imperial
2.05"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Panel Mount
External Length - Metric
52mm
External Length - Imperial
2.05"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability