• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-1853

                                                                                                  Loudspeaker, Cone, Shielded, Aluminium, 4", 20W/40W RMS/Peak, 8ohm, 50Hz-17kHz

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 55-1853
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-1853
                                                                                                  Newark Part No.88C8876
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  117 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$13.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-1853
                                                                                                  Newark Part No.88C8876
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionSpeaker
                                                                                                  Power Rating RMS20W
                                                                                                  Driver TypeWoofer
                                                                                                  External Diameter - Metric105mm
                                                                                                  Impedance8ohm
                                                                                                  Sensitivity (dB)86dB
                                                                                                  Power Rating Nom30W
                                                                                                  External Width - Metric105mm
                                                                                                  Resonant Frequency60Hz
                                                                                                  Sound Pressure Level (SPL)86dB
                                                                                                  Speaker ShapeRound with Square Frame
                                                                                                  External Diameter - Imperial4.134"
                                                                                                  Product Dimensions105mm x 105mm
                                                                                                  External Width - Imperial4.134"
                                                                                                  Frequency Response Min60Hz
                                                                                                  Frequency Range50Hz to 17kHz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max17kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Power Rating Max30W
                                                                                                  External Length - Metric105mm
                                                                                                  External Depth - Metric71mm
                                                                                                  External Length - Imperial4.134"
                                                                                                  External Depth - Imperial2.795"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  4” Shielded Aluminum Cone Woofer Versatile driver offers wide frequency response making it ideal in applications including full range, midrange, and midBass, in compact studio monitors, center channel speakers and multi driver arrays.

                                                                                                  • Aluminum cone
                                                                                                  • Synthetic dust cap
                                                                                                  • Rubber surround
                                                                                                  • Fully shielded magnet structure
                                                                                                  • Stamped steel basket
                                                                                                  • 1” copper voice coil
                                                                                                  • 8. 6oz. magnet :
                                                                                                  • Power Capacity: 20W/40W RMS/peak
                                                                                                  • Sensitivity: 86dB (W/M)
                                                                                                  • Impedance: 8Ω
                                                                                                  • Re: 6. 8Ω
                                                                                                  • Le: 0. 78mH
                                                                                                  • Frequency response: 50Hz ~ 17KHz
                                                                                                  • Fs: 60. 0Hz
                                                                                                  • Qts: 0. 38
                                                                                                  • Qes: 0. 46
                                                                                                  • Qms: 2. 41
                                                                                                  • Vas: 5. 00 (liters)
                                                                                                  • Xmax: 2. 75mm Dimensions:
                                                                                                  • Overall frame diameter: 4. 13” (pincushion)
                                                                                                  • Required cutout: 3. 66”
                                                                                                  • Mounting depth: 2. 80

                                                                                                  Applications

                                                                                                  Audio, Multimedia, Sound & Video, Utilities

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  30W

                                                                                                  Resonant Frequency

                                                                                                  60Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Square Frame

                                                                                                  Product Dimensions

                                                                                                  105mm x 105mm

                                                                                                  Frequency Response Min

                                                                                                  60Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Length - Metric

                                                                                                  105mm

                                                                                                  External Length - Imperial

                                                                                                  4.134"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Power Rating RMS

                                                                                                  20W

                                                                                                  External Diameter - Metric

                                                                                                  105mm

                                                                                                  Sensitivity (dB)

                                                                                                  86dB

                                                                                                  External Width - Metric

                                                                                                  105mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  86dB

                                                                                                  External Diameter - Imperial

                                                                                                  4.134"

                                                                                                  External Width - Imperial

                                                                                                  4.134"

                                                                                                  Frequency Range

                                                                                                  50Hz to 17kHz

                                                                                                  Frequency Response Max

                                                                                                  17kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  30W

                                                                                                  External Depth - Metric

                                                                                                  71mm

                                                                                                  External Depth - Imperial

                                                                                                  2.795"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.