Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-201-RCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18X4918
Product RangeMP ABS Series
Your Part Number
2,196 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.280 |
| 100+ | $2.570 |
| 500+ | $2.100 |
| 1000+ | $1.820 |
| 5000+ | $1.620 |
| 10000+ | $1.450 |
| 25000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-201-RCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18X4918
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS150mW
Driver TypeMiniature
External Diameter - Metric23mm
Impedance8ohm
External Width - Metric-
Sensitivity (dB)73dB
Power Rating Nom80mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)73dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-
Product Dimensions22.5mm x 8.5mm
Frequency Range700Hz to 4kHz
Frequency Response Min700Hz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingThrough Hole
Product RangeMP ABS Series
Speaker MountingThrough Hole
Power Rating Max150mW
External Length - Metric-
External Depth - Metric8.5mm
External Length - Imperial-
External Depth - Imperial0.335"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-201-RC is a low profile PCB-mount Speaker with Mylar cone. The speaker operates at 0.15W maximum power and generates 73B sound.
- Wave solderable
- -20 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Sensitivity (dB)
73dB
Resonant Frequency
1.5kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
700Hz to 4kHz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Through Hole
Speaker Mounting
Through Hole
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
150mW
External Diameter - Metric
23mm
External Width - Metric
-
Power Rating Nom
80mW
Sound Pressure Level (SPL)
73dB
External Diameter - Imperial
0.906"
Product Dimensions
22.5mm x 8.5mm
Frequency Response Min
700Hz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
150mW
External Depth - Metric
8.5mm
External Depth - Imperial
0.335"
Technical Docs (2)
Alternatives for MCABS-201-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate