Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-12E-3-100-1/4-12
Newark Part No.43AK6150
Product RangePR-12 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $154.240 |
Price for:Each
Minimum: 1
Multiple: 1
$154.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-12E-3-100-1/4-12
Newark Part No.43AK6150
Product RangePR-12 Series
Technical Datasheet
RTD TypeProbe
Length12"
External Diameter0.25"
RTD AccuracyClass A
Measured Temperature Min-200°C
Probe Body Material316 Stainless Steel
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Seel
Probe Diameter0.25"
Probe Length12"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration3-Wire
Product RangePR-12 Series
Product Overview
PR-12 series probe with chemical-resistant cast iron protection head and screw-on cap includes PT100 ohm platinum RTD element or PT1000 RTD element, 1/2inch NPT mounting threads and sheath of 316 stainless steel. When properly sized, these can go directly into and bottom out in a thermowell. All probes include a screw terminal block for easy connection of insulated copper extension wire. Applications for this probe include installation into large vessels and tanks, as well as large pipes for temperature monitoring.
- Class A accuracy, conforming to IEC 60751
- Extreme temperature is -200 to 600°C
- Number of wire are 3
- Resistance is 100 ohm
- Sheath dimension is 6.35mm diameter x 12inch length
- Accuracy is Class A from -100 to 450°C or Class B
- IP67 ingress protection
Technical Specifications
RTD Type
Probe
External Diameter
0.25"
Measured Temperature Min
-200°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
0.25"
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
PR-12 Series
Length
12"
RTD Accuracy
Class A
Probe Body Material
316 Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Seel
Probe Length
12"
Cable Length - Imperial
-
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate