1,513 Product Results Found for "C&K"
Find a huge range of NTC Thermistors at Newark Electronics. We stock a large selection of NTC Thermistors, including new and most popular products from the world's top manufacturers including: Eaton Bussmann, Panasonic, Amphenol Advanced Sensors, Vishay & Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
Thermistor Case Style
NTC Mounting
B-Constant
Thermistor Terminals
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.649 25+ $0.607 50+ $0.577 100+ $0.554 250+ $0.543 More Pricing... | Chip | 10kohm | SMD | ± 1% | NTCS0805E3 Series | 0805 [2012 Metric] | Surface Mount | - | 3940K | ± 1% | 0805 [2012 Metric] | 10s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $18.050 5+ $15.860 10+ $15.370 25+ $14.850 50+ $14.600 More Pricing... | NTC | 1kohm | Through Hole | ± 20% | 120 Series | - | Through Hole | Radial Leaded | 3518K | - | - | 10s | Glass | 1.5mm | 31.8mm | -60°C | 300°C | - | - | ||||||
Each | 1+ $1.730 10+ $1.650 25+ $1.570 50+ $1.510 100+ $1.450 More Pricing... | Bead, Radial Leaded | 10kohm | - | ± 2.18% | NTCLE300E3 Series | - | Free Hanging | Wire Leaded | 3977K | ± 0.75% | - | - | - | - | 30mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $2.650 10+ $2.540 25+ $2.420 50+ $2.330 100+ $2.220 More Pricing... | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A Series | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $0.577 10+ $0.541 25+ $0.509 50+ $0.438 100+ $0.411 More Pricing... | NTC | 10kohm | Through Hole | ± 5% | NTCLE100E3 Series | - | Through Hole | Radial Leaded | 3977K | ± 0.75% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | ||||||
Each | 1+ $1.370 10+ $1.320 25+ $1.260 50+ $1.210 100+ $1.170 More Pricing... | Bead | 10kohm | Free Hanging | ± 1% | NTCLE413 Series | - | Free Hanging | Wire Leaded | 3435K | ± 1% | - | - | - | - | 42mm | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.500 10+ $1.450 25+ $1.400 50+ $1.350 100+ $1.170 More Pricing... | Bead | 10kohm | - | ± 1% | NTCLE413 Series | - | Free Hanging | Wire Leaded | 3435K | ± 1% | - | - | - | - | 990mm | -40°C | 105°C | - | - | ||||||
Each | 1+ $27.560 5+ $25.510 10+ $24.740 25+ $23.830 100+ $22.630 More Pricing... | Threaded Probe | 10kohm | Panel | ± 1% | USP Series | - | Free Hanging | Wire Leaded | 3892K | - | - | - | 300 Stainless Steel | 11.11mm | 609.6mm | -55°C | 105°C | - | - | ||||||
43AC9741 | Each | 1+ $0.545 10+ $0.454 25+ $0.426 50+ $0.407 100+ $0.389 More Pricing... | Glass Encapsulated, Axial Leaded | 10kohm | Through Hole | ± 10% | - | DO-35 | Through Hole | Axial Leaded | 3892K | - | - | 5s | - | - | - | -55°C | 300°C | - | - | |||||
Each | 1+ $2.030 10+ $1.960 25+ $1.860 50+ $1.800 100+ $1.790 More Pricing... | Probe | 10kohm | Panel | ± 3% | NTCAIMME3 Series | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | 304 Stainless Steel | 6.8mm | 200mm | -25°C | 105°C | - | - | ||||||
Each | 1+ $2.850 10+ $2.470 25+ $2.340 50+ $2.260 100+ $2.180 More Pricing... | Probe | 10kohm | Panel | ± 1% | USP Series | - | Free Hanging | Wire Leaded | 3892K | - | - | - | Vinyl | 5.84mm | 914.4mm | - | 80°C | - | - | ||||||
Each | 1+ $0.457 10+ $0.431 25+ $0.414 50+ $0.403 100+ $0.393 More Pricing... | NTC | 3.3kohm | Through Hole | ± 5% | NTCLE100E3 Series | Radial Leaded | Through Hole | Radial Leaded | 3977K | ± 0.75% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | ||||||
Each | 1+ $2.410 10+ $2.310 25+ $2.190 50+ $2.110 100+ $2.040 More Pricing... | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG02A Series | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 2.5s | - | - | 160mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $1.260 10+ $1.210 25+ $1.130 50+ $1.090 100+ $1.050 More Pricing... | Bead | 10kohm | - | ± 3% | NTCLE413 Series | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | - | 30mm | -40°C | 105°C | - | - | ||||||
Each | 1+ $2.790 10+ $2.410 25+ $2.290 50+ $2.210 100+ $2.090 More Pricing... | Bead, Radial Leaded | 5kohm | Through Hole | - | PS Series | - | Through Hole | Radial Leaded | 3892K | - | - | 10s | - | - | 38.1mm | -80°C | 150°C | - | - | ||||||
TE CONNECTIVITY | Each | 1+ $9.710 10+ $8.880 25+ $8.490 50+ $8.210 100+ $7.970 More Pricing... | Probe | 10kohm | Free Hanging | ± 1% | - | - | Free Hanging | Wire Leaded | 3435K | ± 2% | - | - | Thermoplastic Elastomer | 5mm | 980mm | -40°C | 125°C | - | - | |||||
Each | 1+ $6.290 25+ $5.300 100+ $4.980 250+ $4.830 500+ $4.670 More Pricing... | Probe | 10kohm | Panel | ± 1% | USP Series | - | Free Hanging | Wire Leaded | 3892K | - | - | - | 300 Stainless Steel | 6.35mm | 1.26m | -55°C | 105°C | - | - | ||||||
Each | 1+ $8.370 25+ $7.050 100+ $6.630 250+ $6.420 500+ $6.220 More Pricing... | Probe | 10kohm | Panel | ± 1% | USP Series | - | Through Hole | Wire Leaded | 3892K | - | - | - | Plastic | - | 304.8mm | -55°C | 105°C | - | - | ||||||
Each | 1+ $1.440 10+ $1.230 25+ $1.160 50+ $1.120 100+ $1.050 More Pricing... | Chip | 10kohm | SMD | - | MM Series | - | Surface Mount | - | 3892K | - | SOD-80 | 5s | - | - | - | -55°C | 220°C | - | - | ||||||
Each | 1+ $25.970 5+ $24.040 10+ $23.320 25+ $22.510 | Threaded Probe | 10kohm | Panel | ± 1% | USP Series | - | Free Hanging | Wire Leaded | 3892K | - | - | - | Brass | 14.27mm | 609.6mm | -55°C | 105°C | - | - | ||||||
TE CONNECTIVITY | Each | 1+ $16.780 10+ $14.900 25+ $14.190 50+ $13.890 100+ $13.520 More Pricing... | Probe | 10kohm | Free Hanging | ± 1% | - | - | Free Hanging | Wire Leaded | 3435K | ± 1% | - | 15s | Thermoplastic Elastomer | 5mm | 980mm | -35°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.130 25+ $0.115 50+ $0.110 100+ $0.104 250+ $0.102 More Pricing... | NTC | 22kohm | SMD | ± 5% | NCP18 Series | 0603 [1608 Metric] | Surface Mount | - | 3998K | ± 3% | 0603 [1608 Metric] | - | - | - | - | -40°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $5.160 10+ $4.520 25+ $4.190 50+ $4.080 100+ $3.910 More Pricing... | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG01T Series | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 4s | - | - | 500mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $0.700 10+ $0.655 25+ $0.613 50+ $0.583 100+ $0.556 More Pricing... | Chip | 10kohm | SMD | ± 1% | NTCS0805E3 Series | 0805 [2012 Metric] | Surface Mount | - | 3430K | ± 3% | 0805 [2012 Metric] | 10s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $8.630 5+ $8.050 10+ $7.610 25+ $6.800 50+ $6.310 More Pricing... | NTC | 10kohm | Through Hole | - | 192 Series | - | Through Hole | Radial Leaded | 3974K | - | - | 15s | - | - | 38.1mm | -60°C | 150°C | - | - | ||||||