Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | USP10982Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 43AC9636 |
| Product Range | USP Series |
| Your Part Number | |
| Technical Datasheet |
452 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.960 |
| 25+ | $2.810 |
| 50+ | $2.710 |
| 100+ | $2.610 |
| 500+ | $2.420 |
| 1000+ | $2.350 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | USP10982Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 43AC9636 |
| Product Range | USP Series |
| Technical Datasheet | |
| Thermistor Type | Probe |
| Resistance (25°C) | 10kohm |
| Resistance Tolerance (25°C) | ± 1% |
| Thermistor Mounting | Panel |
| Product Range | USP Series |
| Thermistor Case Style | - |
| NTC Mounting | Free Hanging |
| Thermistor Terminals | Wire Leaded |
| B-Constant | 3892K |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | - |
| Probe Material | Vinyl |
| Probe Diameter | 5.84mm |
| Lead Length | 914.4mm |
| Operating Temperature Min | - |
| Operating Temperature Max | 80°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Type | Probe |
|---|---|
| Resistance Tolerance (25°C) | ± 1% |
| Product Range | USP Series |
| NTC Mounting | Free Hanging |
| B-Constant | 3892K |
| NTC Case Size | - |
| Probe Material | Vinyl |
| Lead Length | 914.4mm |
| Operating Temperature Max | 80°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Thermistor Mounting | Panel |
| Thermistor Case Style | - |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | 5.84mm |
| Operating Temperature Min | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
