Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 120-102EAJ-Q01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98F588 |
| Product Range | 120 Series |
| Your Part Number | |
| Technical Datasheet |
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.740 |
| 5+ | $21.870 |
| 10+ | $20.670 |
| 25+ | $19.950 |
| 50+ | $19.600 |
| 100+ | $18.950 |
| 10000+ | $15.950 |
Price for:Each
Minimum: 1
Multiple: 1
$22.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 120-102EAJ-Q01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98F588 |
| Product Range | 120 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 1kohm |
| Resistance Tolerance (25°C) | ± 20% |
| Thermistor Mounting | Through Hole |
| Product Range | 120 Series |
| NTC Mounting | Through Hole |
| Thermistor Case Style | - |
| Thermistor Terminals | Radial Leaded |
| B-Constant | 3518K |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | 10s |
| Probe Material | Glass |
| Probe Diameter | 1.5mm |
| Lead Length | 31.8mm |
| Operating Temperature Min | -60°C |
| Operating Temperature Max | 300°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The 120 series Temperature Sensor is a shock-resistant, rugged, glass encapsulated unit, ideal for immersion in fluid and convenient for mounting in air sensing assemblies.
- Hermetically sealed in glass
- Enhanced reliability and stability
- Weldable/solderable Dumet leads
- Extremely reliable
Applications
Defence, Military & Aerospace
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Resistance Tolerance (25°C) | ± 20% |
| Product Range | 120 Series |
| Thermistor Case Style | - |
| B-Constant | 3518K |
| NTC Case Size | - |
| Probe Material | Glass |
| Lead Length | 31.8mm |
| Operating Temperature Max | 300°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 1kohm |
|---|---|
| Thermistor Mounting | Through Hole |
| NTC Mounting | Through Hole |
| Thermistor Terminals | Radial Leaded |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | 10s |
| Probe Diameter | 1.5mm |
| Operating Temperature Min | -60°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
