Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BB150MB1RKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97K7813RL
Cut Tape97K7813
Product RangePOSISTOR PRG Series
Your Part Number
8,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.498 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.498 |
| 10+ | $0.471 |
| 25+ | $0.437 |
| 50+ | $0.417 |
| 100+ | $0.399 |
| 250+ | $0.398 |
| 500+ | $0.361 |
| 1000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BB150MB1RKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97K7813RL
Cut Tape97K7813
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)15ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max20V
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Min-10°C
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max59mA
SVHCNo SVHC (04-Feb-2026)
Trip Current140mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Product Overview
The POSISTOR PRG21 series Chip Type Overcurrent Protection Device with resettable function suitable for current limiting resistor. PTC thermistor for overcurrent protection that is suitable for countermeasure for short circuit testing and current limiting resistor.
- Rapid operation to protect
- Suitable for countermeasure
- Stable resistance
- Similar size (0603 size) is possible due to the large capacity for electric power
- SMD type's small size and lightweight is helpful in miniaturizing the circuit
Applications
Safety
Technical Specifications
Resistance (25°C)
15ohm
Thermistor Mounting
SMD
Operating Voltage Max
20V
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Applications
Over Current Protection
Operating Temperature Min
-10°C
Thermistor Type
PTC
Holding Current Max
59mA
Trip Current
140mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate