0
0 Items$0.00

Thermal Reed Switches :

264 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
93AC0627

RoHS

Date/Lot Code

Each
1+$11.850
5+$11.220
10+$10.490
25+$9.780
50+$9.020
More Pricing...
70°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
21AJ9338

RoHS

Date/Lot Code

Each
1+$37.740
5+$32.580
10+$30.520
25+$29.390
50+$26.420
More Pricing...
95°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9327

RoHS

Date/Lot Code

Each
1+$35.500
5+$31.240
10+$29.760
25+$28.050
50+$26.110
More Pricing...
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9305

RoHS

Date/Lot Code

Each
1+$36.290
5+$31.530
10+$30.500
25+$28.050
50+$26.040
More Pricing...
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8549

RoHS

Date/Lot Code

Each
1+$6.170
5+$5.610
10+$5.410
25+$5.150
50+$5.050
More Pricing...
40°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9329

RoHS

Date/Lot Code

Each
1+$34.820
5+$33.120
10+$32.510
25+$29.760
50+$27.010
More Pricing...
85°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8548

RoHS

Date/Lot Code

Each
1+$5.390
5+$4.900
10+$4.710
25+$4.500
50+$4.410
More Pricing...
40°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8553

RoHS

Date/Lot Code

Each
1+$5.850
5+$5.330
10+$5.130
25+$4.900
50+$4.800
More Pricing...
50°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8568

RoHS

Date/Lot Code

Each
1+$5.670
5+$5.160
10+$4.970
25+$4.740
50+$4.640
More Pricing...
90°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0538

RoHS

Date/Lot Code

Each
1+$14.260
5+$12.210
10+$11.410
25+$9.700
50+$9.080
More Pricing...
100°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0427

RoHS

Date/Lot Code

Each
1+$13.950
5+$11.970
10+$11.200
25+$10.290
50+$9.630
More Pricing...
130°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
21AJ9336

RoHS

Date/Lot Code

Each
1+$36.480
5+$33.530
10+$32.390
25+$32.280
50+$29.830
More Pricing...
95°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8543

RoHS

Date/Lot Code

Each
1+$6.170
5+$5.610
10+$5.410
25+$5.150
50+$5.050
More Pricing...
115°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8544

RoHS

Date/Lot Code

Each
1+$5.390
5+$4.900
10+$4.710
25+$4.500
50+$4.410
More Pricing...
120°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8559

RoHS

Date/Lot Code

Each
1+$5.850
5+$5.330
10+$5.130
25+$4.900
50+$4.800
More Pricing...
65°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8542

RoHS

Date/Lot Code

Each
1+$5.920
5+$5.600
10+$5.330
25+$4.950
50+$4.590
More Pricing...
115°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8539

RoHS

Date/Lot Code

Each
1+$5.850
5+$5.330
10+$5.130
25+$4.900
50+$4.800
More Pricing...
105°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0617

RoHS

Date/Lot Code

Each
1+$10.590
5+$9.700
10+$9.380
25+$8.980
50+$8.700
More Pricing...
60°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0626

RoHS

Each
1+$12.250
5+$11.190
10+$10.800
25+$10.330
50+$9.880
More Pricing...
70°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0549

RoHS

Date/Lot Code

Each
1+$11.850
5+$11.220
10+$10.490
25+$9.780
50+$9.020
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0560

RoHS

Date/Lot Code

Each
1+$10.030
5+$9.190
10+$8.870
25+$8.500
50+$8.230
More Pricing...
130°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0509

RoHS

Date/Lot Code

Each
1+$11.020
5+$9.950
10+$8.840
25+$8.540
50+$8.230
More Pricing...
90°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0466

RoHS

Date/Lot Code

Each
1+$9.150
5+$8.320
10+$7.910
25+$7.710
50+$7.510
More Pricing...
10°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
21AJ9330

RoHS

Date/Lot Code

Each
1+$37.560
5+$35.050
10+$33.570
25+$31.890
50+$29.810
More Pricing...
85°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9312

RoHS

Date/Lot Code

Each
1+$36.210
5+$32.550
10+$30.610
25+$26.790
50+$26.540
More Pricing...
110°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
26-50 of 264 items
of 11 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM