0
0 Items$0.00

Ultrasonic Proximity Sensors :

402 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Sensing Range Max
Sensing Range Min
Sensing Distance Max
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
76R0325

RoHS

Each
1+$412.390
5+$391.370
10+$375.730
25+$356.290
50+$335.740
-
-
2000mm
200kHz
-25°C
-
70°C
-
-
76R0544

RoHS

Each
1+$409.980
5+$389.090
10+$373.540
25+$354.210
50+$333.780
-
-
250mm
380kHz
-25°C
-
70°C
-
ZWS Series
34K9561

RoHS

Each
1+$884.720
10+$849.330
25+$827.270
50+$810.720
100+$794.180
More Pricing...
-
200mm
8m
-
-20°C
75kHz
70°C
-
QT50U Series
76R0326

RoHS

Each
1+$746.990
5+$708.930
10+$680.590
25+$645.380
50+$608.150
-
-
1.3m
200kHz
-25°C
-
70°C
-
-
33AJ1296

RoHS

Each
1+$358.010
5+$339.770
10+$326.190
25+$309.310
50+$291.470
-
-
500mm
300kHz
-25°C
-
70°C
-
-
33AJ1295

RoHS

Each
1+$408.790
5+$387.960
10+$372.450
25+$353.180
50+$332.810
-
-
500mm
300kHz
-25°C
-
70°C
-
-
33AJ1293

RoHS

Each
1+$412.000
5+$391.000
10+$375.380
25+$355.960
50+$335.420
-
-
1m
255kHz
-25°C
-
70°C
-
-
72K1545

RoHS

Each
1+$130.080
5+$129.940
10+$129.790
25+$129.650
50+$128.940
More Pricing...
-
-
508mm
300kHz
-20°C
-
65°C
6°
XX Series
13M3480
Each
1+$160.690
5+$149.820
10+$145.770
25+$140.920
50+$137.600
More Pricing...
-
-
508mm
300kHz
-30°C
-
70°C
5°
Hyde Park Virtu VM18 Series
64M3301

RoHS

Each
1+$160.690
5+$149.820
10+$145.770
25+$140.920
50+$137.600
More Pricing...
-
-
508mm
300kHz
-30°C
-
70°C
5°
Hyde Park Virtu VM18 Series
31T7695

RoHS

Date/Lot Code

Each
1+$512.000
-
-
1m
224kHz
-40°C
-
70°C
-
T30UX Series
96Y8860

RoHS

Each
1+$563.580
5+$523.650
10+$513.180
25+$502.700
50+$492.230
-
-
101.6mm
500kHz
0°C
-
60°C
7°
Hyde Park Superprox 600 Series
35K1653

RoHS

Each
1+$530.150
10+$519.550
25+$508.940
50+$498.340
100+$487.740
More Pricing...
-
-
-
-
-
-
-
-
-
74AJ7054

RoHS

Each
1+$294.960
5+$278.130
10+$265.600
25+$250.040
50+$233.580
-
-
-
120kHz
-25°C
-
70°C
15°
XX Series
17AN4412
Each
1+$323.670
5+$303.840
10+$296.440
25+$287.590
50+$281.840
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
17AN4413
Each
1+$400.440
5+$376.650
10+$367.770
25+$357.150
50+$350.010
-
-
2m
120kHz
-25°C
-
70°C
12°
XX Series
17AN4411
Each
1+$367.290
5+$345.200
10+$336.950
25+$327.080
50+$320.540
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
85AK6082

RoHS

BANNER ENGINEERING
Each
1+$420.350
-
-
3m
114kHz
-40°C
-
70°C
-
K50U Series
01AM9248

RoHS

Each
1+$957.760
5+$908.960
10+$872.630
25+$827.480
50+$779.750
1.3m
-
2m
200kHz
-25°C
-
70°C
-
UM30 Series
01AM5597

RoHS

Each
1+$269.960
5+$256.460
10+$246.410
25+$233.920
50+$220.710
150mm
-
250mm
380kHz
-25°C
-
70°C
-
UM18 Series
68AK0794

RoHS

Each
1+$406.930
5+$398.790
10+$390.650
25+$382.510
50+$374.380
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0789

RoHS

Each
1+$396.770
5+$388.830
10+$380.900
25+$372.960
50+$365.030
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0795

RoHS

Each
1+$401.850
5+$393.810
10+$385.780
25+$377.740
50+$369.700
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0792

RoHS

Each
1+$396.770
5+$388.830
10+$380.900
25+$372.960
50+$365.030
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0791

RoHS

Each
1+$396.770
5+$388.830
10+$380.900
25+$372.960
50+$365.030
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
1-25 of 402 items
of 17 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM