Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXS30P1PM12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN4412
Product RangeXX Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $323.670 |
| 5+ | $303.840 |
| 10+ | $296.440 |
| 25+ | $287.590 |
| 50+ | $281.840 |
Price for:Each
Minimum: 1
Multiple: 1
$323.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXS30P1PM12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN4412
Product RangeXX Series
Technical Datasheet
Sensing Distance Max1m
Frequency200kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence10°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
-25°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
200kHz
Operating Temperature Max
70°C
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
