Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | T30UXIAQ8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31T7695 |
| Product Range | T30UX Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $435.200 |
Price for:Each
Minimum: 1
Multiple: 1
$435.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | T30UXIAQ8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31T7695 |
| Product Range | T30UX Series |
| Technical Datasheet | |
| Sensing Distance Max | 1m |
| Frequency | 224kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Beam Divergence | - |
| Product Range | T30UX Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Sensing Distance Max | 1m |
|---|---|
| Operating Temperature Min | -40°C |
| Beam Divergence | - |
| SVHC | No SVHC (15-Jan-2018) |
| Frequency | 224kHz |
|---|---|
| Operating Temperature Max | 70°C |
| Product Range | T30UX Series |
Technical Docs (1)
Alternatives for T30UXIAQ8
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
